HUBBELL PLED96W-030-C3150-D
| Manufacturer | |
| MPN | PLED96W-030-C3150-D |
| LCSC Part # | C22347774 |
| Packaging | - |
| Customer # | |
| Key Attributes | LED Drivers RoHS |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Power Supplies - External/Internal (Off-Board)/LED Drivers | |
| Manufacturer | HUBBELL | |
| Packaging | - | |
| Features | Over Voltage Protection;Short Circuit Protection;High voltage fast start |
| Type | Description | |
|---|---|---|
| Category | Power Supplies - External/Internal (Off-Board)/LED Drivers | |
| Manufacturer | HUBBELL |
| Type | Description | |
|---|---|---|
| Packaging | - | |
| Features | Over Voltage Protection;Short Circuit Protection;High voltage fast start |
Introduction
The "-D" models support 0-10V and resistive dimming, with two additional output wires (violet/pink), compatible with most quality 0-10V wall dimmers; the "-D3" models feature 3-wire dimming with a dimming range from 100% to 10%, with three additional output wires (yellow/violet/pink), suitable for potentiometer dimming. LED drivers are designed exclusively for driving LED loads; non-LED loads may exceed the driver's design parameters — contact us to discuss compatibility if use with non-LED loads is required. Constant current and constant voltage models share multiple features, including 96W total power, isolated constant current and constant voltage output, and 100-277Vac nominal input voltage.
Features
- Total Power: 96 Watts
- Constant Current & Constant Voltage with Isolation
- Input Voltage: 100 - 277 Vac Nom.
- UL Dry & Damp Location Rated
- IP66 & NEMA6
- UL Type TL
- UL Type HL Rated for Hazardous Locations
- UL Sign Components Manual (S.A.M. Models)
- Black Magic Thermal Advantage Aluminum Housing
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 91.4507 | $ 91.45 |
| 200+ | $ 36.49 | $ 7298.00 |
| 500+ | $ 35.2706 | $ 17635.30 |
| 1,000+ | $ 34.668 | $ 34668.00 |
Standard Packaging1/Full Box | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Power Supplies - External/Internal (Off-Board)/LED Drivers | |
| Manufacturer | HUBBELL | |
| Packaging | - | |
| Features | Over Voltage Protection;Short Circuit Protection;High voltage fast start |
| Type | Description | |
|---|---|---|
| Category | Power Supplies - External/Internal (Off-Board)/LED Drivers | |
| Manufacturer | HUBBELL |
| Type | Description | |
|---|---|---|
| Packaging | - | |
| Features | Over Voltage Protection;Short Circuit Protection;High voltage fast start |
Introduction
The "-D" models support 0-10V and resistive dimming, with two additional output wires (violet/pink), compatible with most quality 0-10V wall dimmers; the "-D3" models feature 3-wire dimming with a dimming range from 100% to 10%, with three additional output wires (yellow/violet/pink), suitable for potentiometer dimming. LED drivers are designed exclusively for driving LED loads; non-LED loads may exceed the driver's design parameters — contact us to discuss compatibility if use with non-LED loads is required. Constant current and constant voltage models share multiple features, including 96W total power, isolated constant current and constant voltage output, and 100-277Vac nominal input voltage.
Features
- Total Power: 96 Watts
- Constant Current & Constant Voltage with Isolation
- Input Voltage: 100 - 277 Vac Nom.
- UL Dry & Damp Location Rated
- IP66 & NEMA6
- UL Type TL
- UL Type HL Rated for Hazardous Locations
- UL Sign Components Manual (S.A.M. Models)
- Black Magic Thermal Advantage Aluminum Housing
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

