LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MEAN WELL ODLC-65-1050 product image
Images for reference only

MEAN WELL ODLC-65-1050RoHS

Manufacturer
MEAN WELLAsian Brands
MPN
ODLC-65-1050
LCSC Part #
C22347231
Packaging
-
Customer #
Key Attributes
LED Drivers (Off-Board) RoHS
Datasheetpdf iconMEAN WELL ODLC-65-1050
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 18.079$ 18.08
Standard Packaging24/Full Box
Better price for more quantity?
$

Introduction

AI Translation

ODLC-65 series is a 65W LED AC/DC driver featuring the constant current mode output with flicker free design. ODLC-65 operates from 180~295V AC and offers models with different rated current ranging between 700mA and 1750mA. Thanks to the efficiency up to 88%, with the fanless design, the entire series is able to operate for -20°C~+85°C case temperature under free convection. The design of plastic housing and IP67 ingress protection level allows this series to fit indoor wet applications. ODLC-65 is equipped with various function options, such as dimming methodologies, so as to provide the optimal design flexibility for lighting system.

Features

AI Translation
  • Constant Current mode output
  • Flicker free design
  • Plastic housing with class II design
  • Built-in active PFC function
  • No load power consumption <0.5 W (Blank-Type), Standby power consumption <0.5 W (DA-Type)
  • IP67 rating for indoor or outdoor installations
  • Function options: 2 in 1 dimming (dim-to-off); Auxiliary DC output; DALI

Applications

AI Translation
  • LED panel lighting
  • LED flood lighting
  • Indoor LED lighting
  • Industrial lighting