KEMET C0603C223J8RACTU
| Manufacturer | |
| MPN | C0603C223J8RACTU |
| LCSC Part # | C2234531 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | 22nF X7R ±5% 10V 0603 Ceramic Capacitors RoHS |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 0603 | |
| Capacitance | 22nF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±5% | |
| Voltage Rating | 10V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 0603 | |
| Capacitance | 22nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±5% | |
| Voltage Rating | 10V |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0646 | $ 0.06 |
| 200+ | $ 0.025 | $ 5.00 |
| 500+ | $ 0.0242 | $ 12.10 |
| 1,000+ | $ 0.0237 | $ 23.70 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 0603 | |
| Capacitance | 22nF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±5% | |
| Voltage Rating | 10V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 0603 | |
| Capacitance | 22nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±5% | |
| Voltage Rating | 10V |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| CC0603JRX7R7BB223 | YAGEO | 0603 | 3,650 | $ 0.0129 | ||
| C0603C223J8RAC7867 | KEMET | 0603 | 0 | $ 0.0812 | ||
| C0603C223J4RECAUTO7411 | KEMET | 0603 | 0 | $ 0.0223 | ||
| C0603C223J4RECAUTO | KEMET | 0603 | 0 | $ 0.0223 | ||
| C0603C223J4RACTU | KEMET | 0603 | 0 | $ 0.0162 | ||
| C0603X223J4REC7867 | KEMET | 0603 | 0 | $ 0.0183 | ||
| C0603X223J4RECAUTO | KEMET | 0603 | 0 | $ 0.0257 | ||
| C0603X223J4RECAUTO7411 | KEMET | 0603 | 0 | $ 0.0245 | ||
| MA0603XR223J100 | Meritek | 0603 | 0 | $ 0.0163 | ||
| VJ0603Y223JXQCW1BC | VISHAY | 0603 | 0 | $ 0.0247 | ||
| VJ0603Y223JXQPW1BC | VISHAY | 0603 | 0 | $ 0.0211 | ||
| VJ0603Y223JLJAJ32 | VISHAY | 0603 | 0 | $ 0.3484 | ||
| VJ0603Y223JXJPW1BC | VISHAY | 0603 | 0 | $ 0.0211 | ||
| VJ0603Y223JXJCW1BC | VISHAY | 0603 | 0 | $ 0.0239 | ||
| GA0603Y223JXJAP31G | VISHAY | 0603 | 0 | $ 0.0297 | ||
| GA0603Y223JXJAC31G | VISHAY | 0603 | 0 | $ 0.0297 | ||
| GA0603Y223JBJAT31G | VISHAY | 0603 | 0 | $ 0.0343 | ||
| GA0603Y223JBJAR31G | VISHAY | 0603 | 0 | $ 0.0343 | ||
| VJ0603Y223JXJAP | VISHAY | 0603 | 0 | $ 0.0495 | ||
| 0603B223J100CT | Walsin | 0603 | 0 | $ 0.0124 |

