LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
New Energy LST1-01C48-30V-3070-01 product image
Images for reference only

New Energy LST1-01C48-30V-3070-01RoHS

Manufacturer
MPN
LST1-01C48-30V-3070-01
LCSC Part #
C22344697
Packaging
-
Customer #
Key Attributes
LED COBs, Engines, Modules, Strips RoHS
Datasheetpdf iconNew Energy LST1-01C48-30V-3070-01
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 5.172$ 5.17
200+$ 2.0644$ 412.88
500+$ 1.9952$ 997.60
1,000+$ 1.9606$ 1960.60
Standard Packaging500/Full Tray
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryOptoelectronics/LED COBs, Engines, Modules, Strips
ManufacturerNew Energy
Packaging-

Introduction

AI Translation

The Cree JR5050 30V Star Board is a high-power LED star board. It delivers outstanding performance to keep pace with the latest high-intensity LED advancements; enables rapid design with industry-standard star boards to shorten development time; offers high flexibility for designing to exact specifications using NewEnergy star boards; and accelerates innovation through customized solutions developed in collaboration with NewEnergy. NewEnergy accelerates the adoption of LED technology through simple modular products and custom designs. Backed by 30 years of experience, advanced manufacturing, full traceability, and rigorous quality control, NewEnergy provides leading solid-state lighting components, modules, and custom solutions — enabling customers to reach market faster with fewer resources and lower costs.

Features

AI Translation
  • Superior performance: aligned with the latest high-intensity LED trends
  • Rapid design: shortened development time using industry-standard star boards
  • Highly flexible: designed to exact specifications
  • Fast innovation: customizable solutions

Applications

AI Translation
  • Gardening
  • Entertainment
  • Garage lighting
  • Stage/concert lighting
  • Portable spotlights