HUBBELL LED25W-72-C0350-D
| Manufacturer | |
| MPN | LED25W-72-C0350-D |
| LCSC Part # | C22344151 |
| Packaging | - |
| Customer # | |
| Key Attributes | LED Drivers RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Power Supplies - External/Internal (Off-Board)/LED Drivers | |
| Manufacturer | HUBBELL | |
| Packaging | - | |
| Features | Short Circuit Protection |
| Type | Description | |
|---|---|---|
| Category | Power Supplies - External/Internal (Off-Board)/LED Drivers | |
| Manufacturer | HUBBELL |
| Type | Description | |
|---|---|---|
| Packaging | - | |
| Features | Short Circuit Protection |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
LED - 25W Series Fixed Output and Dimmable Switched-Mode LED Drivers. Total power 25W, input voltage 100 - 277Vac nominal, high power factor, UL8750 and Class 2 compliant, constant current and constant voltage isolated output, black plastic housing with thermal advantages, suitable for UL Recognized Component Directory (S.A.M. models).
Features
AI Translation
- Total Power: 25 Watts
- Input Voltage: 100 - 277 Vac Nom.
- UL Dry & Damp Location Rated
- High Power Factor
- UL8750 and Class 2 Compliant, as noted
- Constant Current & Constant Voltage with Isolation
- Black Magic Thermal Advantage Plastic Housing
- UL Sign Components Manual (S.A.M. Models)
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 36.6914 | $ 36.69 |
| 200+ | $ 14.641 | $ 2928.20 |
| 500+ | $ 14.1517 | $ 7075.85 |
| 1,000+ | $ 13.9094 | $ 13909.40 |
Standard Packaging1/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Power Supplies - External/Internal (Off-Board)/LED Drivers | |
| Manufacturer | HUBBELL | |
| Packaging | - | |
| Features | Short Circuit Protection |
| Type | Description | |
|---|---|---|
| Category | Power Supplies - External/Internal (Off-Board)/LED Drivers | |
| Manufacturer | HUBBELL |
| Type | Description | |
|---|---|---|
| Packaging | - | |
| Features | Short Circuit Protection |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
LED - 25W Series Fixed Output and Dimmable Switched-Mode LED Drivers. Total power 25W, input voltage 100 - 277Vac nominal, high power factor, UL8750 and Class 2 compliant, constant current and constant voltage isolated output, black plastic housing with thermal advantages, suitable for UL Recognized Component Directory (S.A.M. models).
Features
AI Translation
- Total Power: 25 Watts
- Input Voltage: 100 - 277 Vac Nom.
- UL Dry & Damp Location Rated
- High Power Factor
- UL8750 and Class 2 Compliant, as noted
- Constant Current & Constant Voltage with Isolation
- Black Magic Thermal Advantage Plastic Housing
- UL Sign Components Manual (S.A.M. Models)
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

