HUBBELL LED12W120-024-C0500-LT
| Manufacturer | |
| MPN | LED12W120-024-C0500-LT |
| LCSC Part # | C22344150 |
| Packaging | - |
| Customer # | |
| Key Attributes | LED Drivers RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Power Supplies - External/Internal (Off-Board)/LED Drivers | |
| Manufacturer | HUBBELL | |
| Packaging | - | |
| Features | Over Voltage Protection;Short Circuit Protection |
| Type | Description | |
|---|---|---|
| Category | Power Supplies - External/Internal (Off-Board)/LED Drivers | |
| Manufacturer | HUBBELL |
| Type | Description | |
|---|---|---|
| Packaging | - | |
| Features | Over Voltage Protection;Short Circuit Protection |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Total Power: 12 Watts
- 0%-100% (depends on dimmer control)
- Input Voltage: 120Vac or 230 - 277Vac Phase Dimming
- UL Dry & Damp Location Rated
- UL Type HL Rated for Hazardous Locations
- IP66 & NEMA4
- Black Magic Thermal Advantage Plastic Housing
- Compatible with Triac (leading edge) and ELV (electronic low voltage; trailing edge) dimmer controls
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 32.4462 | $ 32.45 |
| 200+ | $ 12.9464 | $ 2589.28 |
| 500+ | $ 12.5137 | $ 6256.85 |
| 1,000+ | $ 12.2997 | $ 12299.70 |
Standard Packaging500/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Power Supplies - External/Internal (Off-Board)/LED Drivers | |
| Manufacturer | HUBBELL | |
| Packaging | - | |
| Features | Over Voltage Protection;Short Circuit Protection |
| Type | Description | |
|---|---|---|
| Category | Power Supplies - External/Internal (Off-Board)/LED Drivers | |
| Manufacturer | HUBBELL |
| Type | Description | |
|---|---|---|
| Packaging | - | |
| Features | Over Voltage Protection;Short Circuit Protection |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Total Power: 12 Watts
- 0%-100% (depends on dimmer control)
- Input Voltage: 120Vac or 230 - 277Vac Phase Dimming
- UL Dry & Damp Location Rated
- UL Type HL Rated for Hazardous Locations
- IP66 & NEMA4
- Black Magic Thermal Advantage Plastic Housing
- Compatible with Triac (leading edge) and ELV (electronic low voltage; trailing edge) dimmer controls
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

