VISHAY VJ0805Y683KXXAR
| Manufacturer | |
| MPN | VJ0805Y683KXXAR |
| LCSC Part # | C2234244 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | 68nF X7R ±10% 25V 0805 Ceramic Capacitors |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 0805 | |
| Capacitance | 68nF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 25V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 0805 | |
| Capacitance | 68nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 25V |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0641 | $ 0.06 |
| 200+ | $ 0.0248 | $ 4.96 |
| 500+ | $ 0.024 | $ 12.00 |
| 1,000+ | $ 0.0235 | $ 23.50 |
Standard Packaging10000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 0805 | |
| Capacitance | 68nF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 25V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 0805 | |
| Capacitance | 68nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 25V |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| C0805C683K3RAC7800 | KEMET | 0805 | 0 | $ 0.0751 | ||
| C0805C683K3REC7210 | KEMET | 0805 | 0 | $ 0.0308 | ||
| C0805C683K3REC7800 | KEMET | 0805 | 0 | $ 0.0324 | ||
| C0805C683K3RECAUTO7210 | KEMET | 0805 | 0 | $ 0.0382 | ||
| C0805X683K3REC7210 | KEMET | 0805 | 0 | $ 0.0453 | ||
| C0805X683K3RECAUTO7210 | KEMET | 0805 | 0 | $ 0.0534 | ||
| C0805X683K3RECAUTO | KEMET | 0805 | 0 | $ 0.0565 | ||
| TMK212B7683KD-T | Taiyo Yuden | 0805 | 0 | $ 0.0192 | ||
| VJ0805Y683KLXAJ32 | VISHAY | 0805 | 0 | $ 0.3529 | ||
| GA0805Y683KXXBR31G | VISHAY | 0805 | 0 | $ 0.0364 | ||
| GA0805Y683KXXBT31G | VISHAY | 0805 | 0 | $ 0.0364 | ||
| VJ0805Y683KXXCW1BC | VISHAY | 0805 | 0 | $ 0.0403 | ||
| VJ0805Y683KXXPW1BC | VISHAY | 0805 | 0 | $ 0.0362 | ||
| GA0805Y683KBXBT31G | VISHAY | 0805 | 0 | $ 0.0435 | ||
| VJ0805Y683KXXMT | VISHAY | 0805 | 0 | $ 0.0641 | ||
| VJ0805Y683KXXMR | VISHAY | 0805 | 0 | $ 0.0641 | ||
| VJ0805Y683KXXMP | VISHAY | 0805 | 0 | $ 0.0742 | ||
| 0805B683K250NT | FH | 0805 | 0 | $ 0.0209 | ||
| CC0805KRX7R8BB683 | YAGEO | 0805 | 0 | $ 0.0151 | ||
| CC0805KPX7R8BB683 | YAGEO | 0805 | 0 | $ 0.0193 |

