VISHAY GA1206A222JBCBT31G
| Manufacturer | |
| MPN | GA1206A222JBCBT31G |
| LCSC Part # | C2233781 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | 2.2nF C0G ±5% 200V 1206 Ceramic Capacitors RoHS |
| Datasheet | |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 1206 | |
| Capacitance | 2.2nF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±5% | |
| Voltage Rating | 200V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 1206 | |
| Capacitance | 2.2nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±5% | |
| Voltage Rating | 200V |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0629 | $ 0.06 |
| 200+ | $ 0.0244 | $ 4.88 |
| 500+ | $ 0.0235 | $ 11.75 |
| 1,000+ | $ 0.0231 | $ 23.10 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 1206 | |
| Capacitance | 2.2nF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±5% | |
| Voltage Rating | 200V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 1206 | |
| Capacitance | 2.2nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±5% | |
| Voltage Rating | 200V |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| C1206C222J2GACTU | KEMET | 1206 | 230 | $ 0.0878 | ||
| C1206X222J2GEC | KEMET | 1206 | 0 | $ 0.3198 | ||
| C1206C222J2GAC7800 | KEMET | 1206 | 0 | $ 0.1319 | ||
| C1206C222J2GEC7800 | KEMET | 1206 | 0 | $ 0.0439 | ||
| C1206C222J2GECAUTO | KEMET | 1206 | 0 | $ 0.0629 | ||
| C1206X222J2GEC7210 | KEMET | 1206 | 0 | $ 0.1892 | ||
| C1206X222J2GECAUTO | KEMET | 1206 | 0 | $ 0.2172 | ||
| C1206C222J2GEC7210 | KEMET | 1206 | 0 | $ 0.051 | ||
| C1206X222J2GEC7800 | KEMET | 1206 | 0 | $ 0.2694 | ||
| C1206X222JAGEC | KEMET | 1206 | 0 | $ 0.3198 | ||
| C1206C222JAGEC7800 | KEMET | 1206 | 0 | $ 0.0439 | ||
| C1206C222JAGECAUTO | KEMET | 1206 | 0 | $ 0.0474 | ||
| HC1206CG222J201 | Meritek | 1206 | 0 | $ 0.1294 | ||
| GA1206A222JXCBT31G | VISHAY | 1206 | 0 | $ 0.0527 | ||
| GA1206A222JXCBR31G | VISHAY | 1206 | 0 | $ 0.0527 | ||
| GA1206A222JBCBR31G | VISHAY | 1206 | 0 | $ 0.0629 | ||
| VJ1206A222JXCAT | VISHAY | 1206 | 0 | $ 0.1385 | ||
| VJ1206A222JBCAT4X | VISHAY | 1206 | 0 | $ 0.2335 | ||
| VJ1206A222JXCMT | VISHAY | 1206 | 0 | $ 0.1812 | ||
| 1206N222J201CT | Walsin | 1206 | 0 | $ 0.0484 |

