LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MEAN WELL HLP-40H-54 product image
Images for reference only

MEAN WELL HLP-40H-54RoHS

Manufacturer
MEAN WELLAsian Brands
MPN
HLP-40H-54
LCSC Part #
C22335649
Packaging
-
Customer #
Key Attributes
LED Drivers (Off-Board) RoHS
Datasheetpdf iconMEAN WELL HLP-40H-54
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 24.5245$ 24.52
Standard Packaging72/Full Box
Better price for more quantity?
$

Features

AI Translation
  • Universal AC input / Full range (up to 305VAC)
  • Built-in active PFC function
  • Protections: Short circuit / Over current / Over voltage / Over temperature
  • Cooling by free air convection
  • Output constant current level adjustable
  • Class 2 power unit
  • Three in one dimming function (1~10Vdc or PWM signal or resistance)
  • Suitable for built in LED lighting system
  • Suitable for dry / damp locations
  • 100% full load burn-in test