LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MEAN WELL HLG-60H-15A product image
Images for reference only

MEAN WELL HLG-60H-15ARoHS

Manufacturer
MEAN WELLAsian Brands
MPN
HLG-60H-15A
LCSC Part #
C22335647
Packaging
-
Customer #
Key Attributes
LED Drivers (Off-Board) RoHS
Datasheetpdf iconMEAN WELL HLG-60H-15A
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 24.2101$ 24.21
Standard Packaging20/Full Box
Better price for more quantity?
$

Introduction

AI Translation

HLG-60H series is a 60W AC/DC LED driver featuring the dual mode constant voltage and constant current output. HLG-60H operates from 90~305V AC and offers models with different rated voltage ranging between 15V and 54V. Thanks to the high efficiency up to 90.5%, with the fanless design, the entire series is able to operate for -40°C~+80°C case temperature under free air convection. The design of metal housing and IP67/IP65 ingress protection level allows this series to fit both indoor and outdoor applications. HLG-60H is equipped with various function options, such as dimming methodologies, so as to provide the optimal design flexibility for LED lighting system.

Features

AI Translation
  • Constant Voltage + Constant Current mode output
  • Metal housing with class I design
  • Built-in active PFC function
  • Class 2 power unit
  • IP67 / IP65 rating for indoor or outdoor installations
  • Function options: output adjustable via potentiometer; 3 in 1 dimming; Timer dimming
  • Typical lifetime >62000 hours

Applications

AI Translation
  • LED street lighting
  • LED high-bay lighting
  • Parking space lighting
  • LED fishing lamp
  • LED greenhouse lighting
  • Type “HL” for use in ClassⅠ, Division 2 hazardous (Classified) location.