VISHAY VJ1206A221JXBAR
| Manufacturer | |
| MPN | VJ1206A221JXBAR |
| LCSC Part # | C2233401 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | 220pF C0G ±5% 100V 1206 Ceramic Capacitors RoHS |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 1206 | |
| Capacitance | 220pF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±5% | |
| Voltage Rating | 100V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 1206 | |
| Capacitance | 220pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±5% | |
| Voltage Rating | 100V |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0656 | $ 0.07 |
| 200+ | $ 0.0254 | $ 5.08 |
| 500+ | $ 0.0245 | $ 12.25 |
| 1,000+ | $ 0.0241 | $ 24.10 |
Standard Packaging10000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 1206 | |
| Capacitance | 220pF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±5% | |
| Voltage Rating | 100V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 1206 | |
| Capacitance | 220pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±5% | |
| Voltage Rating | 100V |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 12061A221JAT2A | Kyocera AVX | 1206 | 230 | $ 0.2392 | ||
| C1206C221J1GACAUTO | KEMET | 1206 | 0 | $ 0.0932 | ||
| C1206C221J1GACTU | KEMET | 1206 | 0 | $ 0.0619 | ||
| C1206X221J1GACAUTO | KEMET | 1206 | 0 | $ 0.1551 | ||
| C1206C221J1GAC7800 | KEMET | 1206 | 0 | $ 0.1054 | ||
| 1206Y1000221JCT | Knowles | 1206 | 0 | $ 0.2256 | ||
| 1206Y1000221JAT | Knowles | 1206 | 0 | $ 0.3577 | ||
| CL31C221JCCNNNC | Samsung Electro-Mechanics | 1206 | 0 | $ 0.0325 | ||
| C1206C0G101-221JNE | Venkel | 1206 | 0 | $ 0.0391 | ||
| VJ1206A221JXBCW1BC | VISHAY | 1206 | 0 | $ 0.0809 | ||
| GA1206A221JXBBR31G | VISHAY | 1206 | 0 | $ 0.0397 | ||
| GA1206A221JXBBT31G | VISHAY | 1206 | 0 | $ 0.0397 | ||
| VJ1206A221JXBMT | VISHAY | 1206 | 0 | $ 0.0656 | ||
| VJ1206A221JXBMR | VISHAY | 1206 | 0 | $ 0.0656 | ||
| VJ1206A221JXBPW1BC | VISHAY | 1206 | 0 | $ 0.0677 | ||
| GA1206A221JBBBT31G | VISHAY | 1206 | 0 | $ 0.0504 | ||
| GA1206A221JBBBR31G | VISHAY | 1206 | 0 | $ 0.0504 | ||
| VJ1206A221JBBAT4X | VISHAY | 1206 | 0 | $ 0.2354 | ||
| VJ1206A221JXBAT | VISHAY | 1206 | 0 | $ 0.088 | ||
| SH31N221J101CT | Walsin | 1206 | 0 | $ 0.0171 |

