KEMET C0805C333K4JACAUTO
| Manufacturer | |
| MPN | C0805C333K4JACAUTO |
| LCSC Part # | C2233351 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | 33nF U2J ±10% 16V 0805 Ceramic Capacitors RoHS |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 0805 | |
| Capacitance | 33nF | |
| Temperature Coefficient | U2J | |
| Tolerance | ±10% | |
| Voltage Rating | 16V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 0805 | |
| Capacitance | 33nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | U2J | |
| Tolerance | ±10% | |
| Voltage Rating | 16V |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0632 | $ 0.06 |
| 200+ | $ 0.0245 | $ 4.90 |
| 500+ | $ 0.0236 | $ 11.80 |
| 1,000+ | $ 0.0232 | $ 23.20 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 0805 | |
| Capacitance | 33nF | |
| Temperature Coefficient | U2J | |
| Tolerance | ±10% | |
| Voltage Rating | 16V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 0805 | |
| Capacitance | 33nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | U2J | |
| Tolerance | ±10% | |
| Voltage Rating | 16V |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| C0805C333K4JAC7800 | KEMET | 0805 | 0 | $ 0.0572 | ||
| C0805X333K4JACAUTO | KEMET | 0805 | 0 | $ 0.0644 | ||
| C0805X333K4JAC7800 | KEMET | 0805 | 0 | $ 0.0644 | ||
| C0805C333K3JAC7800 | KEMET | 0805 | 0 | $ 0.0572 | ||
| C0805X333K3JACAUTO | KEMET | 0805 | 0 | $ 0.0644 | ||
| C0805X333K3JAC7800 | KEMET | 0805 | 0 | $ 0.0644 | ||
| C0805C333K3JACAUTO | KEMET | 0805 | 0 | $ 0.0632 | ||
| C0805C333K5JAC7800 | KEMET | 0805 | 0 | $ 0.0639 | ||
| C0805X333K5JAC7800 | KEMET | 0805 | 0 | $ 0.0711 | ||
| C0805X333K5JACAUTO | KEMET | 0805 | 0 | $ 0.0744 | ||
| C0805C333K5JACAUTO | KEMET | 0805 | 0 | $ 0.0868 | ||
| C0805X333J4JACAUTO | KEMET | 0805 | 0 | $ 0.1015 | ||
| C0805C333J4JAC7800 | KEMET | 0805 | 0 | $ 0.1 | ||
| C0805X333J4JAC7800 | KEMET | 0805 | 0 | $ 0.1122 | ||
| C0805C333J4JACAUTO | KEMET | 0805 | 0 | $ 0.1324 | ||
| C0805C333J3JAC7800 | KEMET | 0805 | 0 | $ 0.1 | ||
| C0805C333J3JACAUTO | KEMET | 0805 | 0 | $ 0.1033 | ||
| C0805X333J3JAC7800 | KEMET | 0805 | 0 | $ 0.1124 | ||
| C0805X333J3JACAUTO | KEMET | 0805 | 0 | $ 0.1303 | ||
| C0805C333J5JAC7800 | KEMET | 0805 | 0 | $ 0.11 |

