KEMET C0805X120F5HAC7800
| Manufacturer | |
| MPN | C0805X120F5HAC7800 |
| LCSC Part # | C2233235 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | 12pF X8R ±1% 50V 0805 Ceramic Capacitors RoHS |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 0805 | |
| Capacitance | 12pF | |
| Temperature Coefficient | X8R | |
| Tolerance | ±1% | |
| Voltage Rating | 50V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 0805 | |
| Capacitance | 12pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X8R | |
| Tolerance | ±1% | |
| Voltage Rating | 50V |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0633 | $ 0.06 |
| 200+ | $ 0.0245 | $ 4.90 |
| 500+ | $ 0.0237 | $ 11.85 |
| 1,000+ | $ 0.0232 | $ 23.20 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 0805 | |
| Capacitance | 12pF | |
| Temperature Coefficient | X8R | |
| Tolerance | ±1% | |
| Voltage Rating | 50V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 0805 | |
| Capacitance | 12pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X8R | |
| Tolerance | ±1% | |
| Voltage Rating | 50V |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| C0805C120F5HAC7800 | KEMET | 0805 | 0 | $ 0.0401 | ||
| C0805C120F5HACAUTO | KEMET | 0805 | 0 | $ 0.0587 | ||
| C0805X120F5HACAUTO | KEMET | 0805 | 0 | $ 0.0913 | ||
| C0805C120F1HACAUTO | KEMET | 0805 | 0 | $ 0.0458 | ||
| C0805X120F1HAC7800 | KEMET | 0805 | 0 | $ 0.0633 | ||
| C0805X120F1HACAUTO | KEMET | 0805 | 0 | $ 0.0913 | ||
| C0805C120F1HAC7800 | KEMET | 0805 | 0 | $ 0.049 | ||
| C0805C120K5HAC7800 | KEMET | 0805 | 0 | $ 0.0112 | ||
| C0805C120J5HAC7800 | KEMET | 0805 | 0 | $ 0.0102 | ||
| C0805X120M5HAC7800 | KEMET | 0805 | 0 | $ 0.0165 | ||
| C0805C120M5HACAUTO | KEMET | 0805 | 0 | $ 0.0172 | ||
| C0805C120K5HACAUTO | KEMET | 0805 | 0 | $ 0.0172 | ||
| C0805C120G5HAC7800 | KEMET | 0805 | 0 | $ 0.0176 | ||
| C0805X120J5HAC7800 | KEMET | 0805 | 0 | $ 0.0181 | ||
| C0805X120M5HACAUTO | KEMET | 0805 | 0 | $ 0.0267 | ||
| C0805X120J5HACAUTO | KEMET | 0805 | 0 | $ 0.0269 | ||
| C0805X120G5HACAUTO | KEMET | 0805 | 0 | $ 0.0407 | ||
| C0805X120K5HAC7800 | KEMET | 0805 | 0 | $ 0.0211 | ||
| C0805C120G5HACAUTO | KEMET | 0805 | 0 | $ 0.0346 | ||
| C0805C120M5HAC7800 | KEMET | 0805 | 0 | $ 0.0107 |

