KEMET C0805X682JMGEC7800
| Manufacturer | |
| MPN | C0805X682JMGEC7800 |
| LCSC Part # | C2233164 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | 6.8nF C0G ±5% 63V 0805 Ceramic Capacitors RoHS |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 0805 | |
| Capacitance | 6.8nF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±5% | |
| Voltage Rating | 63V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 0805 | |
| Capacitance | 6.8nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±5% | |
| Voltage Rating | 63V |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0642 | $ 0.06 |
| 200+ | $ 0.0249 | $ 4.98 |
| 500+ | $ 0.024 | $ 12.00 |
| 1,000+ | $ 0.0236 | $ 23.60 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 0805 | |
| Capacitance | 6.8nF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±5% | |
| Voltage Rating | 63V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 0805 | |
| Capacitance | 6.8nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±5% | |
| Voltage Rating | 63V |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| C0805C682JMGEC7800 | KEMET | 0805 | 0 | $ 0.026 | ||
| C0805C682JMGECAUTO | KEMET | 0805 | 0 | $ 0.0341 | ||
| C0805X682JMGEC7210 | KEMET | 0805 | 0 | $ 0.0608 | ||
| C0805C682JMGECAUTO7210 | KEMET | 0805 | 0 | $ 0.0415 | ||
| C0805X682JMGECAUTO7210 | KEMET | 0805 | 0 | $ 0.0808 | ||
| C0805X682JMGECAUTO | KEMET | 0805 | 0 | $ 0.0908 | ||
| C0805C682JMGEC7210 | KEMET | 0805 | 0 | $ 0.0318 | ||
| C0805C682J1GEC7800 | KEMET | 0805 | 0 | $ 0.026 | ||
| C0805C682J1GEC7210 | KEMET | 0805 | 0 | $ 0.0456 | ||
| C0805X682J1GECAUTO | KEMET | 0805 | 0 | $ 0.0709 | ||
| C0805C682J1GECAUTO | KEMET | 0805 | 0 | $ 0.0437 | ||
| C0805C682J1GAC7800 | KEMET | 0805 | 0 | $ 0.2075 | ||
| C0805X682J1GEC7210 | KEMET | 0805 | 0 | $ 0.0779 | ||
| GCM2195C1J682JA16D | muRata | 0805 | 0 | $ 0.4218 | ||
| GCM2195C1J682JA16J | muRata | 0805 | 0 | $ 0.361 | ||
| GCM2195C1K682JA16J | muRata | 0805 | 0 | $ 0.1363 | ||
| GCM2195C1K682JA16D | muRata | 0805 | 0 | $ 0.1261 | ||
| GRM2165C2A682JA01J | muRata | 0805 | 0 | $ 0.0331 | ||
| C2012C0G2A682J125AA | TDK | 0805 | 0 | $ 0.0386 | ||
| 0805N682J101CT | Walsin | 0805 | 0 | $ 0.0515 |

