LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Taiyo Yuden LB2518T100M product image
  • LB2518T100M thumbnail 1
  • LB2518T100M thumbnail 2
  • LB2518T100M thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Taiyo Yuden LB2518T100MRoHS

Manufacturer
MPN
LB2518T100M
LCSC Part #
C223316
Packaging
1007
Customer #
Key Attributes
FIXED IND 10uH 165mA 250mΩ 1007
Datasheetpdf iconTaiyo Yuden LB2518T100M
In-Stock: 15
15 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.0781$ 0.39
50+$ 0.0629$ 3.15
150+$ 0.0552$ 8.28
500+$ 0.0495$ 24.75
2,000+$ 0.0377$ 75.40
4,000+$ 0.0354$ 141.60
Standard Packaging2000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Inductors, Coils, Chokes/Fixed Inductors
ManufacturerTaiyo Yuden
Packaging1007
Current Rating165mA
Inductance10uH
Tolerance±20%
Current - Saturation(Isat)-
DC Resistance(DCR)250mΩ
TypeWire-wound inductor