BOURNS CWF2414-100K
| Manufacturer | |
| MPN | CWF2414-100K |
| LCSC Part # | C22330243 |
| Packaging | - |
| Customer # | |
| Key Attributes | 560mA 10uH ±10% 360mA 850mΩ Fixed Inductors RoHS |
| Datasheet | |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | BOURNS | |
| Packaging | - | |
| Current Rating | 560mA | |
| Inductance | 10uH | |
| Tolerance | ±10% | |
| Current - Saturation(Isat) | 360mA | |
| DC Resistance(DCR) | 850mΩ |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | BOURNS | |
| Packaging | - | |
| Current Rating | 560mA |
| Type | Description | |
|---|---|---|
| Inductance | 10uH | |
| Tolerance | ±10% | |
| Current - Saturation(Isat) | 360mA | |
| DC Resistance(DCR) | 850mΩ |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.1504 | $ 0.15 |
| 200+ | $ 0.06 | $ 12.00 |
| 500+ | $ 0.058 | $ 29.00 |
| 1,000+ | $ 0.057 | $ 57.00 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | BOURNS | |
| Packaging | - | |
| Current Rating | 560mA | |
| Inductance | 10uH | |
| Tolerance | ±10% | |
| Current - Saturation(Isat) | 360mA | |
| DC Resistance(DCR) | 850mΩ |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | BOURNS | |
| Packaging | - | |
| Current Rating | 560mA |
| Type | Description | |
|---|---|---|
| Inductance | 10uH | |
| Tolerance | ±10% | |
| Current - Saturation(Isat) | 360mA | |
| DC Resistance(DCR) | 850mΩ |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| SRN2012T-100K | BOURNS | 0805 | 0 | $ 0.1046 | ||
| SWF 2012RIF-100M | TAI-TECH | 0805 | 0 | $ 0.0692 | ||
| CC322522A-100K | BOURNS | SMD,2.9x2.5mm | 0 | $ 0.3591 | ||
| P1330-103K | API Delevan | SMD,7.9x2.9mm | 0 | $ 4.2738 | ||
| SP1812-103K | API Delevan | SMD,4.8x3.4mm | 0 | $ 6.0947 | ||
| P1330R-103K | API Delevan | SMD,7.9x2.9mm | 0 | $ 3.5716 | ||
| LPM1310KTC100 | SEI(Stackpole Electronics Inc.) | 1210 | 0 | $ 0.409 | ||
| BRC2518T100K | Taiyo Yuden | 1008 | 0 | $ 0.0618 | ||
| LLQPB251818T100K | Taiyo Yuden | 1007 | 0 | $ 0.3091 | ||
| LSQPB251818T100K | Taiyo Yuden | 1007 | 0 | $ 0.1157 |

