VISHAY VJ0805Y472JXBPW1BC
| Manufacturer | |
| MPN | VJ0805Y472JXBPW1BC |
| LCSC Part # | C2232745 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | 4.7nF X7R ±5% 100V 0805 Ceramic Capacitors RoHS |
| Datasheet | |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 0805 | |
| Capacitance | 4.7nF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±5% | |
| Voltage Rating | 100V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 0805 | |
| Capacitance | 4.7nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±5% | |
| Voltage Rating | 100V |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0624 | $ 0.06 |
| 200+ | $ 0.0242 | $ 4.84 |
| 500+ | $ 0.0233 | $ 11.65 |
| 1,000+ | $ 0.0229 | $ 22.90 |
Standard Packaging15000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 0805 | |
| Capacitance | 4.7nF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±5% | |
| Voltage Rating | 100V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 0805 | |
| Capacitance | 4.7nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±5% | |
| Voltage Rating | 100V |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| CC0805JRX7R0BB472 | YAGEO | 0805 | 2,000 | $ 0.024 | ||
| C0805C472J1RACTU | KEMET | 0805 | 0 | $ 0.0809 | ||
| C0805C472J1REC7210 | KEMET | 0805 | 0 | $ 0.041 | ||
| C0805C472J1RECAUTO7210 | KEMET | 0805 | 0 | $ 0.0442 | ||
| C0805X472J1REC7210 | KEMET | 0805 | 0 | $ 0.0603 | ||
| C0805X472J1REC7800 | KEMET | 0805 | 0 | $ 0.0637 | ||
| C0805X472J1RECAUTO | KEMET | 0805 | 0 | $ 0.0665 | ||
| C0805X472J1RECAUTO7210 | KEMET | 0805 | 0 | $ 0.0626 | ||
| GCM219R72A472JA37J | muRata | 0805 | 0 | $ 0.2156 | ||
| GCM219R72A472JA37D | muRata | 0805 | 0 | $ 0.2402 | ||
| GCM216R72A472JA37J | muRata | 0805 | 0 | $ 0.2158 | ||
| GCM216R72A472JA37D | muRata | 0805 | 0 | $ 0.2006 | ||
| GA0805Y472JXBBP31G | VISHAY | 0805 | 0 | $ 0.0241 | ||
| GA0805Y472JXBBC31G | VISHAY | 0805 | 0 | $ 0.0241 | ||
| GA0805Y472JBBBT31G | VISHAY | 0805 | 0 | $ 0.0304 | ||
| GA0805Y472JBBBR31G | VISHAY | 0805 | 0 | $ 0.0304 | ||
| VJ0805Y472JXBMP | VISHAY | 0805 | 0 | $ 0.079 | ||
| VJ0805Y472JXBAP | VISHAY | 0805 | 0 | $ 0.079 | ||
| VJ0805Y472JXBAC | VISHAY | 0805 | 0 | $ 0.079 | ||
| CC0805JPX7R0BB472 | YAGEO | 0805 | 0 | $ 0.0273 |

