muRata GCQ1555C1H2R7DB01D
| Manufacturer | |
| MPN | GCQ1555C1H2R7DB01D |
| LCSC Part # | C2232060 |
| Packaging | 0402 |
| Customer # | |
| Key Attributes | 2.7pF 50V 0402 Ceramic Capacitors RoHS |
| Datasheet | |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | muRata | |
| Packaging | 0402 | |
| Capacitance | 2.7pF | |
| Temperature Coefficient | - | |
| Voltage Rating | 50V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | muRata | |
| Packaging | 0402 |
| Type | Description | |
|---|---|---|
| Capacitance | 2.7pF | |
| Temperature Coefficient | - | |
| Voltage Rating | 50V |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0533 | $ 0.05 |
| 200+ | $ 0.0207 | $ 4.14 |
| 500+ | $ 0.0199 | $ 9.95 |
| 1,000+ | $ 0.0196 | $ 19.60 |
Standard Packaging10000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | muRata | |
| Packaging | 0402 | |
| Capacitance | 2.7pF | |
| Temperature Coefficient | - | |
| Voltage Rating | 50V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | muRata | |
| Packaging | 0402 |
| Type | Description | |
|---|---|---|
| Capacitance | 2.7pF | |
| Temperature Coefficient | - | |
| Voltage Rating | 50V |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 0402CG2R7C500NT | FH | 0402 | 123,300 | $ 0.0055 | ||
| CC0402BRNPO9BN2R7 | YAGEO | 0402 | 117,400 | $ 0.0058 | ||
| TCC0402COG2R7C500AT | CCTC | 0402 | 47,650 | $ 0.003 | ||
| GRM1555C1H2R7BA01D | muRata | 0402 | 32,600 | $ 0.0142 | ||
| CC0402CRNPO9BN2R7 | YAGEO | 0402 | 24,500 | $ 0.0108 | ||
| GJM1555C1H2R7WB01D | muRata | 0402 | 16,820 | $ 0.0674 | ||
| GJM1555C1H2R7BB01D | muRata | 0402 | 11,000 | $ 0.0177 | ||
| GRM1555C1H2R7WA01D | muRata | 0402 | 9,720 | $ 0.0302 | ||
| GRM1555C1H2R7CA01D | muRata | 0402 | 9,600 | $ 0.0112 | ||
| CQ0402ARNPO9BN2R7 | YAGEO | 0402 | 700 | $0.0117 $0.0204 |

