VISHAY GA1206A181KBCBR31G
| Manufacturer | |
| MPN | GA1206A181KBCBR31G |
| LCSC Part # | C2231879 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | 180pF C0G ±10% 200V 1206 Ceramic Capacitors RoHS |
| Datasheet | |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 1206 | |
| Capacitance | 180pF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±10% | |
| Voltage Rating | 200V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 1206 | |
| Capacitance | 180pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±10% | |
| Voltage Rating | 200V |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0533 | $ 0.05 |
| 200+ | $ 0.0207 | $ 4.14 |
| 500+ | $ 0.0199 | $ 9.95 |
| 1,000+ | $ 0.0196 | $ 19.60 |
Standard Packaging10000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 1206 | |
| Capacitance | 180pF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±10% | |
| Voltage Rating | 200V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 1206 | |
| Capacitance | 180pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±10% | |
| Voltage Rating | 200V |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| C1206C181K2GAC7800 | KEMET | 1206 | 0 | $ 0.1381 | ||
| 1206Y2500181KCT | Knowles | 1206 | 0 | $ 0.2242 | ||
| VJ1206A181KLCAJ32 | VISHAY | 1206 | 0 | $ 0.6468 | ||
| GA1206A181KXCBT31G | VISHAY | 1206 | 0 | $ 0.0417 | ||
| GA1206A181KXCBR31G | VISHAY | 1206 | 0 | $ 0.0417 | ||
| VJ1206A181KBCAT4X | VISHAY | 1206 | 0 | $ 0.2459 | ||
| VJ1206A181KLEAJ32 | VISHAY | 1206 | 0 | $ 0.8613 | ||
| GA1206A181KXEBR31G | VISHAY | 1206 | 0 | $ 0.0399 | ||
| GA1206A181KBEBT31G | VISHAY | 1206 | 0 | $ 0.0533 | ||
| GA1206A181KBEBR31G | VISHAY | 1206 | 0 | $ 0.0533 | ||
| VJ1206A181KXEAC | VISHAY | 1206 | 0 | $ 0.1044 | ||
| VJ1206A181KXEMP | VISHAY | 1206 | 0 | $ 0.1044 | ||
| VJ1206A181KXEAR | VISHAY | 1206 | 0 | $ 0.1207 | ||
| VJ1206A181KXEMT | VISHAY | 1206 | 0 | $ 0.1207 | ||
| VJ1206A181KXEMR | VISHAY | 1206 | 0 | $ 0.1207 | ||
| VJ1206A181KXEAT | VISHAY | 1206 | 0 | $ 0.1207 | ||
| VJ1206A181KBEAT4X | VISHAY | 1206 | 0 | $ 0.2459 | ||
| GA1206A181KXLBT31G | VISHAY | 1206 | 0 | $ 0.0399 | ||
| 1206N181K201CT | Walsin | 1206 | 0 | $ 0.0363 | ||
| 1206N181K501CT | Walsin | 1206 | 0 | $ 0.0394 |

