LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Di-Soric Gmbh & Co KG 213289 product image
Images for reference only

Di-Soric Gmbh & Co KG 213289RoHS

Manufacturer
MPN
213289
LCSC Part #
C22315156
Packaging
-
Customer #
Key Attributes
Proximity Sensors - Industrial RoHS
Datasheetpdf iconDi-Soric Gmbh & Co KG 213289
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 46.8686$ 46.87
200+$ 18.7013$ 3740.26
500+$ 18.0762$ 9038.10
1,000+$ 17.7676$ 17767.60
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIndustrial Automation and Controls/Industrial Sensors/Proximity Sensors - Industrial
ManufacturerDi-Soric Gmbh & Co KG
Packaging-
Current - Supply10mA
Voltage - Supply10V~30V
FeaturesShort-Circuit Protection

Features

AI Translation
  • Double switching distance
  • Highly flexible cable
  • Short-circuit protection
  • LED switching status indicator
  • High protection rating
  • Operating voltage: 10…30 V DC
  • No-load current consumption: 10 mA
  • Insulation withstand voltage: <500 V DC
  • Mounting type: flush
  • Thread: M18x1
  • Housing length: 55 mm
  • Housing material: brass (nickel-plated)
  • Cable material: PVC
  • Protection class: Class III, SELV
  • Operating principle: inductive
  • Output type: digital
  • Form factor: threaded
  • Product series: INS - 200 Standard 2 - SN
  • Switching output: PNP, 200 mA, normally closed
  • Voltage drop (max): 1.5 V DC
  • Switching distance (Sn): 8 mm
  • Standard target plate: 24×24×1 mm
  • Switching hysteresis (max): <10%
  • Switching frequency: 500 Hz
  • Operating temperature: -25…+70°C
  • Protection rating: IP 67
  • Connection: cable, 2.0 m (open end)