Di-Soric Gmbh & Co KG 209422
| Manufacturer | |
| MPN | 209422 |
| LCSC Part # | C22315129 |
| Packaging | - |
| Customer # | |
| Key Attributes | Proximity Sensors - Industrial RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Industrial Automation and Controls/Industrial Sensors/Proximity Sensors - Industrial | |
| Manufacturer | Di-Soric Gmbh & Co KG | |
| Packaging | - | |
| Current - Supply | 10mA | |
| Voltage - Supply | 10V~30V | |
| Features | Short-Circuit Protection |
| Type | Description | |
|---|---|---|
| Category | Industrial Automation and Controls/Industrial Sensors/Proximity Sensors - Industrial | |
| Manufacturer | Di-Soric Gmbh & Co KG | |
| Packaging | - |
| Type | Description | |
|---|---|---|
| Current - Supply | 10mA | |
| Voltage - Supply | 10V~30V | |
| Features | Short-Circuit Protection |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Enclosed full-metal housing
- Equal sensing distance on steel and aluminum
- Housing and active face made of stainless steel
- Insensitive to corrosive cleaning agents, environmental influences, and hot chips
- Metal connector
- Integrated potentiometer
- Short-circuit and reverse polarity protection
- LED
- LED 4×90° (yellow)
- Key width 24mm
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 94.6708 | $ 94.67 |
| 200+ | $ 37.7744 | $ 7554.88 |
| 500+ | $ 36.5132 | $ 18256.60 |
| 1,000+ | $ 35.8881 | $ 35888.10 |
Standard Packaging1/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Industrial Automation and Controls/Industrial Sensors/Proximity Sensors - Industrial | |
| Manufacturer | Di-Soric Gmbh & Co KG | |
| Packaging | - | |
| Current - Supply | 10mA | |
| Voltage - Supply | 10V~30V | |
| Features | Short-Circuit Protection |
| Type | Description | |
|---|---|---|
| Category | Industrial Automation and Controls/Industrial Sensors/Proximity Sensors - Industrial | |
| Manufacturer | Di-Soric Gmbh & Co KG | |
| Packaging | - |
| Type | Description | |
|---|---|---|
| Current - Supply | 10mA | |
| Voltage - Supply | 10V~30V | |
| Features | Short-Circuit Protection |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Enclosed full-metal housing
- Equal sensing distance on steel and aluminum
- Housing and active face made of stainless steel
- Insensitive to corrosive cleaning agents, environmental influences, and hot chips
- Metal connector
- Integrated potentiometer
- Short-circuit and reverse polarity protection
- LED
- LED 4×90° (yellow)
- Key width 24mm
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 9031809090 |
| USHTS | 9031808070 |
| TARIC | 9031808000 |
| CAHTS | 9031800090 |
| BRHTS | 90318099 |
| INHTS | 90318000 |
| MXHTS | 9031.80.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 9031809090 |
| USHTS | 9031808070 |
| TARIC | 9031808000 |
| Type | Details |
|---|---|
| CAHTS | 9031800090 |
| BRHTS | 90318099 |
| INHTS | 90318000 |
| MXHTS | 9031.80.99 |

