LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Di-Soric Gmbh & Co KG 203396 product image
Images for reference only

Di-Soric Gmbh & Co KG 203396RoHS

Manufacturer
MPN
203396
LCSC Part #
C22314855
Packaging
-
Customer #
Key Attributes
Proximity Sensors - Industrial RoHS
Datasheetpdf iconDi-Soric Gmbh & Co KG 203396
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 179.1728$ 179.17
200+$ 71.4913$ 14298.26
500+$ 69.1018$ 34550.90
1,000+$ 67.9213$ 67921.30
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIndustrial Automation and Controls/Industrial Sensors/Proximity Sensors - Industrial
ManufacturerDi-Soric Gmbh & Co KG
Packaging-
Current - Supply10mA
Voltage - Supply10V~30V
FeaturesShort-Circuit Protection;Pulse suppression

Introduction

AI Translation

Suitable for food industry and seawater applications. Features a large switching distance on steel and aluminum, enclosed full-steel housing with IP 68 and IP 69K protection ratings, metal connector, integrated adjustment device, short-circuit protection, power-on pulse suppression, and LED indicator.

Features

AI Translation
  • 4×90° yellow LED indicators
  • Key width 36mm
  • Color coding: Black (BK), Brown (BN), Blue (BU)

Applications

AI Translation
  • Food industry
  • Seawater applications