Di-Soric Gmbh & Co KG 202435
| Manufacturer | |
| MPN | 202435 |
| LCSC Part # | C22314849 |
| Packaging | - |
| Customer # | |
| Key Attributes | Proximity Sensors - Industrial RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Industrial Automation and Controls/Industrial Sensors/Proximity Sensors - Industrial | |
| Manufacturer | Di-Soric Gmbh & Co KG | |
| Packaging | - | |
| Current - Supply | 11mA | |
| Voltage - Supply | 10V~35V | |
| Features | - |
| Type | Description | |
|---|---|---|
| Category | Industrial Automation and Controls/Industrial Sensors/Proximity Sensors - Industrial | |
| Manufacturer | Di-Soric Gmbh & Co KG | |
| Packaging | - |
| Type | Description | |
|---|---|---|
| Current - Supply | 11mA | |
| Voltage - Supply | 10V~35V | |
| Features | - |
Report an ErrorShow similar products (0) >
Features
AI Translation
- High resolution
- Short response time
- Adjustable sensitivity and pulse variation
- Dustproof
- Static operating principle
- Metal connector plug
- High protection rating
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 180.9262 | $ 180.93 |
| 200+ | $ 72.1907 | $ 14438.14 |
| 500+ | $ 69.7791 | $ 34889.55 |
| 1,000+ | $ 68.5859 | $ 68585.90 |
Standard Packaging1/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Industrial Automation and Controls/Industrial Sensors/Proximity Sensors - Industrial | |
| Manufacturer | Di-Soric Gmbh & Co KG | |
| Packaging | - | |
| Current - Supply | 11mA | |
| Voltage - Supply | 10V~35V | |
| Features | - |
| Type | Description | |
|---|---|---|
| Category | Industrial Automation and Controls/Industrial Sensors/Proximity Sensors - Industrial | |
| Manufacturer | Di-Soric Gmbh & Co KG | |
| Packaging | - |
| Type | Description | |
|---|---|---|
| Current - Supply | 11mA | |
| Voltage - Supply | 10V~35V | |
| Features | - |
Report an ErrorShow similar products (0) >
Features
AI Translation
- High resolution
- Short response time
- Adjustable sensitivity and pulse variation
- Dustproof
- Static operating principle
- Metal connector plug
- High protection rating
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 9031809090 |
| USHTS | 9031808070 |
| TARIC | 9031808000 |
| CAHTS | 9031800090 |
| BRHTS | 90318099 |
| INHTS | 90318000 |
| MXHTS | 9031.80.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 9031809090 |
| USHTS | 9031808070 |
| TARIC | 9031808000 |
| Type | Details |
|---|---|
| CAHTS | 9031800090 |
| BRHTS | 90318099 |
| INHTS | 90318000 |
| MXHTS | 9031.80.99 |

