Di-Soric Gmbh & Co KG 200467
| Manufacturer | |
| MPN | 200467 |
| LCSC Part # | C22314846 |
| Packaging | - |
| Customer # | |
| Key Attributes | Proximity Sensors - Industrial RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Industrial Automation and Controls/Industrial Sensors/Proximity Sensors - Industrial | |
| Manufacturer | Di-Soric Gmbh & Co KG | |
| Packaging | - | |
| Current - Supply | 12mA | |
| Voltage - Supply | 15V~30V | |
| Features | Short-Circuit Protection |
| Type | Description | |
|---|---|---|
| Category | Industrial Automation and Controls/Industrial Sensors/Proximity Sensors - Industrial | |
| Manufacturer | Di-Soric Gmbh & Co KG | |
| Packaging | - |
| Type | Description | |
|---|---|---|
| Current - Supply | 12mA | |
| Voltage - Supply | 15V~30V | |
| Features | Short-Circuit Protection |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Analog voltage output
- Highly flexible cable
- Integrated changeover
- Short-circuit protection
- Key width 17 mm
- Colors: black, brown, blue
- Operating temperature +20°C, 24 VDC
- Protection class IP 67
- Cable length 2.0 m (open end)
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 129.3831 | $ 129.38 |
| 200+ | $ 51.6254 | $ 10325.08 |
| 500+ | $ 49.9006 | $ 24950.30 |
| 1,000+ | $ 49.0476 | $ 49047.60 |
Standard Packaging1/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Industrial Automation and Controls/Industrial Sensors/Proximity Sensors - Industrial | |
| Manufacturer | Di-Soric Gmbh & Co KG | |
| Packaging | - | |
| Current - Supply | 12mA | |
| Voltage - Supply | 15V~30V | |
| Features | Short-Circuit Protection |
| Type | Description | |
|---|---|---|
| Category | Industrial Automation and Controls/Industrial Sensors/Proximity Sensors - Industrial | |
| Manufacturer | Di-Soric Gmbh & Co KG | |
| Packaging | - |
| Type | Description | |
|---|---|---|
| Current - Supply | 12mA | |
| Voltage - Supply | 15V~30V | |
| Features | Short-Circuit Protection |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Analog voltage output
- Highly flexible cable
- Integrated changeover
- Short-circuit protection
- Key width 17 mm
- Colors: black, brown, blue
- Operating temperature +20°C, 24 VDC
- Protection class IP 67
- Cable length 2.0 m (open end)
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 9031809090 |
| USHTS | 9031808070 |
| TARIC | 9031808000 |
| CAHTS | 9031800090 |
| BRHTS | 90318099 |
| INHTS | 90318000 |
| MXHTS | 9031.80.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 9031809090 |
| USHTS | 9031808070 |
| TARIC | 9031808000 |
| Type | Details |
|---|---|
| CAHTS | 9031800090 |
| BRHTS | 90318099 |
| INHTS | 90318000 |
| MXHTS | 9031.80.99 |

