New Energy XPERDO-L1-0000-00A01-SB01
| Manufacturer | |
| MPN | XPERDO-L1-0000-00A01-SB01 |
| LCSC Part # | C22310398 |
| Packaging | - |
| Customer # | |
| Key Attributes | LED COBs, Engines, Modules, Strips RoHS |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED COBs, Engines, Modules, Strips | |
| Manufacturer | New Energy | |
| Packaging | - |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED COBs, Engines, Modules, Strips | |
| Manufacturer | New Energy |
| Type | Description | |
|---|---|---|
| Packaging | - |
Introduction
Cree high-power star boards combine Cree's expertise in both standard and custom LED star boards. Key advantages include: outstanding performance that keeps pace with the latest high-intensity LED developments; rapid design cycles enabled by industry-standard star boards to shorten development time; high flexibility to design with NewEnergy star boards per specific specifications; and fast innovation through collaboration with NewEnergy on custom solutions. Product CRI and luminous flux values at binning current Tc = 85°C are minimum values.
Features
- Superior performance: keeping pace with the latest high-intensity LED advancements
- Rapid design: reduced development time using industry-standard star boards
- High flexibility: custom designs based on specific specifications using NewEnergy star boards
- Fast innovation: co-developing custom solutions with NewEnergy
Applications
- Prototype flashlights
- Downlights
- Architectural lighting
- Directional horticultural lighting
- Portable lighting
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 9.2041 | $ 9.20 |
| 200+ | $ 3.6725 | $ 734.50 |
| 500+ | $ 3.5509 | $ 1775.45 |
| 1,000+ | $ 3.4893 | $ 3489.30 |
Standard Packaging1/Full Tray | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED COBs, Engines, Modules, Strips | |
| Manufacturer | New Energy | |
| Packaging | - |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED COBs, Engines, Modules, Strips | |
| Manufacturer | New Energy |
| Type | Description | |
|---|---|---|
| Packaging | - |
Introduction
Cree high-power star boards combine Cree's expertise in both standard and custom LED star boards. Key advantages include: outstanding performance that keeps pace with the latest high-intensity LED developments; rapid design cycles enabled by industry-standard star boards to shorten development time; high flexibility to design with NewEnergy star boards per specific specifications; and fast innovation through collaboration with NewEnergy on custom solutions. Product CRI and luminous flux values at binning current Tc = 85°C are minimum values.
Features
- Superior performance: keeping pace with the latest high-intensity LED advancements
- Rapid design: reduced development time using industry-standard star boards
- High flexibility: custom designs based on specific specifications using NewEnergy star boards
- Fast innovation: co-developing custom solutions with NewEnergy
Applications
- Prototype flashlights
- Downlights
- Architectural lighting
- Directional horticultural lighting
- Portable lighting
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

