VISHAY GA0603A101GXAAP31G
| Manufacturer | |
| MPN | GA0603A101GXAAP31G |
| LCSC Part # | C2231003 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | 100pF C0G ±2% 50V 0603 Ceramic Capacitors RoHS |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 0603 | |
| Capacitance | 100pF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±2% | |
| Voltage Rating | 50V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 0603 | |
| Capacitance | 100pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±2% | |
| Voltage Rating | 50V |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0565 | $ 0.06 |
| 200+ | $ 0.0219 | $ 4.38 |
| 500+ | $ 0.0211 | $ 10.55 |
| 1,000+ | $ 0.0207 | $ 20.70 |
Standard Packaging10000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 0603 | |
| Capacitance | 100pF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±2% | |
| Voltage Rating | 50V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 0603 | |
| Capacitance | 100pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±2% | |
| Voltage Rating | 50V |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 0603CG101G500NT | FH | 0603 | 11,550 | $0.0167 $0.0168 | ||
| GRM1885C1H101GA01D | muRata | 0603 | 2,585 | $ 0.1 | ||
| VJ0603A101GXACW1BC | VISHAY | 0603 | 80 | $ 0.0367 | ||
| C0603C101G5GALTU | KEMET | 0603 | 0 | $ 0.1966 | ||
| C0603T101G5GCLTU | KEMET | 0603 | 0 | $ 0.5387 | ||
| 0603Y0500101GCT | Knowles | 0603 | 0 | $ 0.1913 | ||
| 0603J0500101GCT | Knowles | 0603 | 0 | $ 0.1621 | ||
| C1608C0G1H101G080AA | TDK | 0603 | 0 | $ 0.032 | ||
| VJ0603A101GLAAJ32 | VISHAY | 0603 | 0 | $ 0.4847 | ||
| VJ0603A101GXAPW1BC | VISHAY | 0603 | 0 | $ 0.0131 | ||
| GA0603A101GXAAC31G | VISHAY | 0603 | 0 | $ 0.0565 | ||
| GA0603A101GBAAR31G | VISHAY | 0603 | 0 | $ 0.0722 | ||
| VJ0603A101GXAAC | VISHAY | 0603 | 0 | $ 0.2028 | ||
| VJ0603A101GXAAP | VISHAY | 0603 | 0 | $ 0.2028 | ||
| VJ0603D101GLAAR | VISHAY | 0603 | 0 | $ 0.3653 | ||
| VJ0603D101GXAAT | VISHAY | 0603 | 0 | $ 0.3653 | ||
| VJ0603D101GXAAJ | VISHAY | 0603 | 0 | $ 0.3653 | ||
| VJ0603D101GLAAT | VISHAY | 0603 | 0 | $ 0.3653 | ||
| VJ0603D101GXAAR | VISHAY | 0603 | 0 | $ 0.3653 | ||
| TCC0603COG101G500CT | CCTC | 0603 | 0 | $ 0.0059 |

