KEMET C0805X101F3HAC7800
| Manufacturer | |
| MPN | C0805X101F3HAC7800 |
| LCSC Part # | C2230934 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | 100pF X8R ±1% 25V 0805 Ceramic Capacitors RoHS |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 0805 | |
| Capacitance | 100pF | |
| Temperature Coefficient | X8R | |
| Tolerance | ±1% | |
| Voltage Rating | 25V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 0805 | |
| Capacitance | 100pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X8R | |
| Tolerance | ±1% | |
| Voltage Rating | 25V |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0601 | $ 0.06 |
| 200+ | $ 0.0233 | $ 4.66 |
| 500+ | $ 0.0225 | $ 11.25 |
| 1,000+ | $ 0.0221 | $ 22.10 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 0805 | |
| Capacitance | 100pF | |
| Temperature Coefficient | X8R | |
| Tolerance | ±1% | |
| Voltage Rating | 25V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 0805 | |
| Capacitance | 100pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X8R | |
| Tolerance | ±1% | |
| Voltage Rating | 25V |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| C0805C101F3HACAUTO | KEMET | 0805 | 0 | $ 0.0425 | ||
| C0805X101F3HACAUTO | KEMET | 0805 | 0 | $ 0.0687 | ||
| C0805C101F3HAC7800 | KEMET | 0805 | 0 | $ 0.0483 | ||
| C0805C101F5HAC7800 | KEMET | 0805 | 0 | $ 0.0352 | ||
| C0805C101F5HACAUTO | KEMET | 0805 | 0 | $ 0.0425 | ||
| C0805X101F5HAC7800 | KEMET | 0805 | 0 | $ 0.0601 | ||
| C0805X101F5HACAUTO | KEMET | 0805 | 0 | $ 0.0687 | ||
| C0805C101F1HAC7800 | KEMET | 0805 | 0 | $ 0.0352 | ||
| C0805C101F1HACAUTO | KEMET | 0805 | 0 | $ 0.0437 | ||
| C0805X101F1HAC7800 | KEMET | 0805 | 0 | $ 0.0601 | ||
| C0805X101F1HACAUTO | KEMET | 0805 | 0 | $ 0.0881 | ||
| C0805X101K3HAC7800 | KEMET | 0805 | 0 | $ 0.0202 | ||
| C0805C101J3HAC7800 | KEMET | 0805 | 0 | $ 0.0098 | ||
| C0805C101G3HAC7800 | KEMET | 0805 | 0 | $ 0.016 | ||
| C0805X101M3HAC7800 | KEMET | 0805 | 0 | $ 0.0168 | ||
| C0805X101J3HAC7800 | KEMET | 0805 | 0 | $ 0.0174 | ||
| C0805X101M3HACAUTO | KEMET | 0805 | 0 | $ 0.027 | ||
| C0805X101K3HACAUTO | KEMET | 0805 | 0 | $ 0.027 | ||
| C0805X101G3HAC7800 | KEMET | 0805 | 0 | $ 0.0287 | ||
| C0805C101M3HAC7800 | KEMET | 0805 | 0 | $ 0.0114 |

