XP Power MCE03US24-P
| Manufacturer | |
| MPN | MCE03US24-P |
| LCSC Part # | C22307004 |
| Packaging | - |
| Customer # | |
| Key Attributes | AC DC Converters RoHS |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/AC DC Converters | |
| Manufacturer | XP Power | |
| Packaging | - | |
| Voltage - Supply | - | |
| Ripple Noise | - | |
| Height | 16.5mm | |
| Capacitive Load(Max) | - | |
| Operating Temperature Range | -25℃~+70℃ | |
| Length | 38.1mm | |
| Width | 16.5mm | |
| Output Voltage Accuracy | - | |
| Switching Frequency | 75kHz | |
| Number of Outputs | 1 | |
| Quiescent Supply Current | - | |
| Conversion Efficiency | 81% | |
| Features | - |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/AC DC Converters | |
| Manufacturer | XP Power | |
| Packaging | - | |
| Voltage - Supply | - | |
| Ripple Noise | - | |
| Height | 16.5mm | |
| Capacitive Load(Max) | - | |
| Operating Temperature Range | -25℃~+70℃ |
| Type | Description | |
|---|---|---|
| Length | 38.1mm | |
| Width | 16.5mm | |
| Output Voltage Accuracy | - | |
| Switching Frequency | 75kHz | |
| Number of Outputs | 1 | |
| Quiescent Supply Current | - | |
| Conversion Efficiency | 81% | |
| Features | - |
Introduction
The MCE03 series PCB-mount single-output AC-DC medical power supplies deliver 3W output power with single output voltages ranging from 3.3V to 48VDC. Available in both open-frame and potted mechanical configurations, the series is designed for medical applications featuring 2×MOPP isolation and approved for Class II applications. With global medical safety certifications, Class B conducted and radiated emissions compliance, high efficiency, high reliability, and 4kVAC isolation, the series enables system designers to easily integrate into a wide range of BF-rated medical applications, including imaging, patient treatment, surgical equipment, and home healthcare.
Features
- Single output 3.3V to 48VDC
- Input range 80 to 264VAC
- Available in open-frame and encapsulated versions
- High efficiency, up to 81%
- 4kVAC input-to-output isolation
- Class B conducted and radiated emissions
- IEC 60601-1 medical safety agency approvals, 2×MOPP
- IEC Class II insulation rating
- -25°C to +70°C operating temperature
- Overvoltage, overload, and short-circuit protection
Applications
- Healthcare
- Home Healthcare
- Medical Diagnostics
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 10.5831 | $ 10.58 |
| 200+ | $ 4.2231 | $ 844.62 |
| 500+ | $ 4.0815 | $ 2040.75 |
| 1,000+ | $ 4.0131 | $ 4013.10 |
Standard Packaging20/Full Tube | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/AC DC Converters | |
| Manufacturer | XP Power | |
| Packaging | - | |
| Voltage - Supply | - | |
| Ripple Noise | - | |
| Height | 16.5mm | |
| Capacitive Load(Max) | - | |
| Operating Temperature Range | -25℃~+70℃ | |
| Length | 38.1mm | |
| Width | 16.5mm | |
| Output Voltage Accuracy | - | |
| Switching Frequency | 75kHz | |
| Number of Outputs | 1 | |
| Quiescent Supply Current | - | |
| Conversion Efficiency | 81% | |
| Features | - |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/AC DC Converters | |
| Manufacturer | XP Power | |
| Packaging | - | |
| Voltage - Supply | - | |
| Ripple Noise | - | |
| Height | 16.5mm | |
| Capacitive Load(Max) | - | |
| Operating Temperature Range | -25℃~+70℃ |
| Type | Description | |
|---|---|---|
| Length | 38.1mm | |
| Width | 16.5mm | |
| Output Voltage Accuracy | - | |
| Switching Frequency | 75kHz | |
| Number of Outputs | 1 | |
| Quiescent Supply Current | - | |
| Conversion Efficiency | 81% | |
| Features | - |
Introduction
The MCE03 series PCB-mount single-output AC-DC medical power supplies deliver 3W output power with single output voltages ranging from 3.3V to 48VDC. Available in both open-frame and potted mechanical configurations, the series is designed for medical applications featuring 2×MOPP isolation and approved for Class II applications. With global medical safety certifications, Class B conducted and radiated emissions compliance, high efficiency, high reliability, and 4kVAC isolation, the series enables system designers to easily integrate into a wide range of BF-rated medical applications, including imaging, patient treatment, surgical equipment, and home healthcare.
Features
- Single output 3.3V to 48VDC
- Input range 80 to 264VAC
- Available in open-frame and encapsulated versions
- High efficiency, up to 81%
- 4kVAC input-to-output isolation
- Class B conducted and radiated emissions
- IEC 60601-1 medical safety agency approvals, 2×MOPP
- IEC Class II insulation rating
- -25°C to +70°C operating temperature
- Overvoltage, overload, and short-circuit protection
Applications
- Healthcare
- Home Healthcare
- Medical Diagnostics
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

