KEMET C1206C222J3GECAUTO
| Manufacturer | |
| MPN | C1206C222J3GECAUTO |
| LCSC Part # | C2230558 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | 2.2nF C0G ±5% 25V 1206 Ceramic Capacitors RoHS |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 1206 | |
| Capacitance | 2.2nF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±5% | |
| Voltage Rating | 25V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 1206 | |
| Capacitance | 2.2nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±5% | |
| Voltage Rating | 25V |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0474 | $ 0.05 |
| 200+ | $ 0.0184 | $ 3.68 |
| 500+ | $ 0.0177 | $ 8.85 |
| 1,000+ | $ 0.0174 | $ 17.40 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 1206 | |
| Capacitance | 2.2nF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±5% | |
| Voltage Rating | 25V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 1206 | |
| Capacitance | 2.2nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±5% | |
| Voltage Rating | 25V |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| FN31N222J500PXG | PSA | 1206 | 2,540 | $ 0.0442 | ||
| C1206C222J5GACTU | KEMET | 1206 | 150 | $ 0.1025 | ||
| C1206X222J3GEC | KEMET | 1206 | 0 | $ 0.3198 | ||
| C1206C222J3GEC7210 | KEMET | 1206 | 0 | $ 0.0417 | ||
| C1206X222J3GEC7210 | KEMET | 1206 | 0 | $ 0.1892 | ||
| C1206X222J3GEC7800 | KEMET | 1206 | 0 | $ 0.2102 | ||
| C1206X222J3GECAUTO | KEMET | 1206 | 0 | $ 0.2784 | ||
| C1206C222J3GEC7800 | KEMET | 1206 | 0 | $ 0.0537 | ||
| C1206C222J5GACAUTO | KEMET | 1206 | 0 | $ 0.0847 | ||
| C1206X222J5GACAUTO | KEMET | 1206 | 0 | $ 0.2145 | ||
| C1206C222J5GEC7210 | KEMET | 1206 | 0 | $ 0.0417 | ||
| C1206C222J5GEC7800 | KEMET | 1206 | 0 | $ 0.055 | ||
| MA1206CG222J250 | Meritek | 1206 | 0 | $ 0.132 | ||
| VJ1206A222JXXPW1BC | VISHAY | 1206 | 0 | $ 0.1039 | ||
| VJ1206A222JXXCW1BC | VISHAY | 1206 | 0 | $ 0.1139 | ||
| VJ1206A222JLAAJ32 | VISHAY | 1206 | 0 | $ 0.5325 | ||
| GA1206A222JXABT31G | VISHAY | 1206 | 0 | $ 0.0465 | ||
| GA1206A222JXABR31G | VISHAY | 1206 | 0 | $ 0.0465 | ||
| GA1206A222JBABT31G | VISHAY | 1206 | 0 | $ 0.0579 | ||
| 1206N222J250CT | Walsin | 1206 | 0 | $ 0.0387 |

