VISHAY VJ0805A180JXBAC
| Manufacturer | |
| MPN | VJ0805A180JXBAC |
| LCSC Part # | C2229889 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | 18pF C0G ±5% 100V 0805 Ceramic Capacitors RoHS |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 0805 | |
| Capacitance | 18pF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±5% | |
| Voltage Rating | 100V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 0805 | |
| Capacitance | 18pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±5% | |
| Voltage Rating | 100V |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0581 | $ 0.06 |
| 200+ | $ 0.0225 | $ 4.50 |
| 500+ | $ 0.0217 | $ 10.85 |
| 1,000+ | $ 0.0213 | $ 21.30 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 0805 | |
| Capacitance | 18pF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±5% | |
| Voltage Rating | 100V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 0805 | |
| Capacitance | 18pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±5% | |
| Voltage Rating | 100V |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| C0805C180J1GACTU | KEMET | 0805 | 0 | $ 0.0454 | ||
| CBR08C180J1GAC | KEMET | 0805 | 0 | $ 0.1572 | ||
| C0805C180J1GAC7800 | KEMET | 0805 | 0 | $ 0.055 | ||
| GRM21A5C2D180JW01D | muRata | 0805 | 0 | $ 0.0507 | ||
| C0805C0G101-180JNE | Venkel | 0805 | 0 | $ 0.0136 | ||
| C0805C0G101-180JNP | Venkel | 0805 | 0 | $ 0.0136 | ||
| VJ0805A180JLBAJ32 | VISHAY | 0805 | 0 | $ 0.3666 | ||
| VJ0805A180JXBPW1BC | VISHAY | 0805 | 0 | $ 0.0303 | ||
| VJ0805A180JXBCW1BC | VISHAY | 0805 | 0 | $ 0.0177 | ||
| VJ0805A180JXBAP | VISHAY | 0805 | 0 | $ 0.0581 | ||
| VJ0805D180JXBAP | VISHAY | 0805 | 0 | $ 0.2261 | ||
| VJ0805D180JXBAC | VISHAY | 0805 | 0 | $ 0.2261 | ||
| VJ0805D180JLBAJ | VISHAY | 0805 | 0 | $ 0.2261 | ||
| VJ0805D180JLBAC | VISHAY | 0805 | 0 | $ 0.2261 | ||
| VJ0805D180JLBAP | VISHAY | 0805 | 0 | $ 0.2261 | ||
| VJ0805A180JXBMP | VISHAY | 0805 | 0 | $ 0.0777 | ||
| VJ0805A180JXBMC | VISHAY | 0805 | 0 | $ 0.0821 | ||
| VJ0805A180JLCAJ32 | VISHAY | 0805 | 0 | $ 0.4248 | ||
| VJ0805A180JXCMP | VISHAY | 0805 | 0 | $ 0.0581 | ||
| 0805N180J101CT | Walsin | 0805 | 0 | $ 0.0103 |

