KEMET C0402C431G8JACAUTO
| Manufacturer | |
| MPN | C0402C431G8JACAUTO |
| LCSC Part # | C2229754 |
| Packaging | 0402 |
| Customer # | |
| Key Attributes | 430pF U2J ±2% 10V 0402 Ceramic Capacitors RoHS |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 0402 | |
| Capacitance | 430pF | |
| Temperature Coefficient | U2J | |
| Tolerance | ±2% | |
| Voltage Rating | 10V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 0402 | |
| Capacitance | 430pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | U2J | |
| Tolerance | ±2% | |
| Voltage Rating | 10V |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.056 | $ 0.06 |
| 200+ | $ 0.0217 | $ 4.34 |
| 500+ | $ 0.021 | $ 10.50 |
| 1,000+ | $ 0.0206 | $ 20.60 |
Standard Packaging10000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 0402 | |
| Capacitance | 430pF | |
| Temperature Coefficient | U2J | |
| Tolerance | ±2% | |
| Voltage Rating | 10V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 0402 | |
| Capacitance | 430pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | U2J | |
| Tolerance | ±2% | |
| Voltage Rating | 10V |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| C0402C431G8JAC7867 | KEMET | 0402 | 0 | $ 0.0645 | ||
| C0402C431G4JAC7867 | KEMET | 0402 | 0 | $ 0.0773 | ||
| C0402C431G4JACAUTO | KEMET | 0402 | 0 | $ 0.1725 | ||
| C0402C431G3JACAUTO | KEMET | 0402 | 0 | $ 0.0605 | ||
| C0402C431G3JAC7867 | KEMET | 0402 | 0 | $ 0.0633 | ||
| C0402C431G5JACAUTO | KEMET | 0402 | 0 | $ 0.0605 | ||
| C0402C431G5JAC7867 | KEMET | 0402 | 0 | $ 0.0633 | ||
| C0402C431F8JACAUTO | KEMET | 0402 | 0 | $ 0.1455 | ||
| C0402C431F8JAC7867 | KEMET | 0402 | 0 | $ 0.1807 | ||
| C0402C431F4JACAUTO | KEMET | 0402 | 0 | $ 0.1674 | ||
| C0402C431F4JAC7867 | KEMET | 0402 | 0 | $ 0.529 | ||
| C0402C431F3JAC7867 | KEMET | 0402 | 0 | $ 0.1773 | ||
| C0402C431F3JACAUTO | KEMET | 0402 | 0 | $ 0.1676 | ||
| C0402C431F5JAC7867 | KEMET | 0402 | 0 | $ 0.1711 | ||
| C0402C431F5JACAUTO | KEMET | 0402 | 0 | $ 0.1677 | ||
| C0402C431K8JAC7867 | KEMET | 0402 | 0 | $ 0.0223 | ||
| C0402C431M8JACAUTO | KEMET | 0402 | 0 | $ 0.0268 | ||
| C0402C431K8JACAUTO | KEMET | 0402 | 0 | $ 0.0278 | ||
| C0402C431M8JAC7867 | KEMET | 0402 | 0 | $ 0.0213 | ||
| C0402C431J8JAC7867 | KEMET | 0402 | 0 | $ 0.0401 |

