MAXIM MAX934CPE+
| Manufacturer | |
| MPN | MAX934CPE+ |
| LCSC Part # | C22289672 |
| Packaging | - |
| Customer # | |
| Key Attributes | Logic Comparators RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Logic Comparators | |
| Manufacturer | MAXIM | |
| Packaging | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Logic Comparators | |
| Manufacturer | MAXIM |
| Type | Description | |
|---|---|---|
| Packaging | - |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Ultra-low power consumption
- Supply current less than 4μA (MAX931)
- Internal 1.182V ±2% voltage reference
- Programmable hysteresis
- TTL/CMOS output, sink and source current capable
- Suitable for 3V or 5V single-supply applications
- Single +2.5V to +11V supply (or ±1.25V to ±5V dual supply)
- Input voltage range per comparator from negative supply rail to within 1.3V of positive supply
- Unique output stage capable of continuously sourcing up to 40mA
- Eliminates supply glitches and reduces parasitic feedback
- Single MAX931 and dual MAX932/MAX933 provide a unique and simple method to add hysteresis without feedback or complex equations
- Maximum quiescent current of 4μA over extended temperature range (MAX931)
- Input voltage range includes negative supply
- Adjustable hysteresis
- TTL/CMOS compatible outputs
- 12μs propagation delay (10mV overdrive)
- No switching crowbar current
- 40mA continuous source current
- Space-saving μMAX package
Applications
AI Translation
- Battery-powered systems
- Threshold detectors
- Window comparators
- Oscillator circuits
- Alarm circuits
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 8.0819 | $ 8.08 |
| 200+ | $ 3.2249 | $ 644.98 |
| 500+ | $ 3.1169 | $ 1558.45 |
| 1,000+ | $ 3.0636 | $ 3063.60 |
Standard Packaging25/Full Tube | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Logic Comparators | |
| Manufacturer | MAXIM | |
| Packaging | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Logic Comparators | |
| Manufacturer | MAXIM |
| Type | Description | |
|---|---|---|
| Packaging | - |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Ultra-low power consumption
- Supply current less than 4μA (MAX931)
- Internal 1.182V ±2% voltage reference
- Programmable hysteresis
- TTL/CMOS output, sink and source current capable
- Suitable for 3V or 5V single-supply applications
- Single +2.5V to +11V supply (or ±1.25V to ±5V dual supply)
- Input voltage range per comparator from negative supply rail to within 1.3V of positive supply
- Unique output stage capable of continuously sourcing up to 40mA
- Eliminates supply glitches and reduces parasitic feedback
- Single MAX931 and dual MAX932/MAX933 provide a unique and simple method to add hysteresis without feedback or complex equations
- Maximum quiescent current of 4μA over extended temperature range (MAX931)
- Input voltage range includes negative supply
- Adjustable hysteresis
- TTL/CMOS compatible outputs
- 12μs propagation delay (10mV overdrive)
- No switching crowbar current
- 40mA continuous source current
- Space-saving μMAX package
Applications
AI Translation
- Battery-powered systems
- Threshold detectors
- Window comparators
- Oscillator circuits
- Alarm circuits
C22289672 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |

