LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MEAN WELL LDH-25-250W product image
Images for reference only

MEAN WELL LDH-25-250WRoHS

Manufacturer
MEAN WELLAsian Brands
MPN
LDH-25-250W
LCSC Part #
C22287899
Packaging
-
Customer #
Key Attributes
LED Drivers (Off-Board) RoHS
Datasheetpdf iconMEAN WELL LDH-25-250W
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 6.6028$ 6.60
Standard Packaging200/Full Box
Better price for more quantity?
$

Introduction

AI Translation

LDH-25 series is a 25W DC/DC LED driver featuring constant current output. LDH-25 operates from 9.5~32V DC and offers models with different rated current ranging between 250mA and 700mA. With the high efficiency up to 95.5%, the 94V-0 flame retardant plastic case and the fully-potted silicone enhance the heat dissipation allows this series to fit solar LED street light. LDH-25 is equipped with various function options, such as dimming methodologies, so as to provide the optimal design flexibility for DC source LED lighting system.

Features

AI Translation
  • Wide DC input voltage operation 9.5~32V
  • DC/DC step-up converter
  • Constant current output: 250mA to 700mA
  • Wide output LED forward voltage up to 84V DC
  • High efficiency up to 95.5%
  • 2 in 1 dimming (0 - 10V, PWM)
  • Protections: Short circuit / Over voltage
  • Cooling by free air convection
  • Fully encapsulated

Applications

AI Translation
  • DC battery source lighting
  • Portable lighting
  • LED solar street lighting
  • LED greenhouse lighting
  • LED Low-bay lighting