muRata GRM32ED71A476ME15K
| Manufacturer | |
| MPN | GRM32ED71A476ME15K |
| LCSC Part # | C22286357 |
| Packaging | - |
| Customer # | |
| Key Attributes | 47uF X7T ±20% 10V Ceramic Capacitors RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | muRata | |
| Packaging | - | |
| Capacitance | 47uF | |
| Temperature Coefficient | X7T | |
| Tolerance | ±20% | |
| Voltage Rating | 10V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | muRata | |
| Packaging | - | |
| Capacitance | 47uF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7T | |
| Tolerance | ±20% | |
| Voltage Rating | 10V |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.1597 | $ 0.16 |
| 200+ | $ 0.0637 | $ 12.74 |
| 500+ | $ 0.0616 | $ 30.80 |
| 1,000+ | $ 0.0606 | $ 60.60 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | muRata | |
| Packaging | - | |
| Capacitance | 47uF | |
| Temperature Coefficient | X7T | |
| Tolerance | ±20% | |
| Voltage Rating | 10V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | muRata | |
| Packaging | - | |
| Capacitance | 47uF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7T | |
| Tolerance | ±20% | |
| Voltage Rating | 10V |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |

