Samtec FTS-116-01-L-D-P
| Manufacturer | |
| MPN | FTS-116-01-L-D-P |
| LCSC Part # | C22285203 |
| Packaging | Through Hole,P=1.27mm |
| Customer # | |
| Key Attributes | 2 1.27mm Pin Header 3.4A 0.86mm Through Hole 3.05mm -55℃~+125℃ Gold 32P 2.29mm Black 1.27mm Through Hole,P=1.27mm Headers, Male Pins RoHS |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | Samtec | |
| Packaging | Through Hole,P=1.27mm | |
| Contact Material | Phosphor bronze | |
| Number of Rows | 2 | |
| Pitch | 1.27mm | |
| Circluar Pins/Square Pins | Pin Header | |
| Current Rating | 3.4A | |
| Insulation Height | 0.86mm | |
| Mounting Type | Through Hole | |
| Length of Mating Pin | 3.05mm | |
| Operating Temperature | -55℃~+125℃ | |
| Contact Plating | Gold | |
| Number of PINs | 32P | |
| Length of End Connection Pin | 2.29mm | |
| Color | Black | |
| Row Spacing | 1.27mm |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | Samtec | |
| Packaging | Through Hole,P=1.27mm | |
| Contact Material | Phosphor bronze | |
| Number of Rows | 2 | |
| Pitch | 1.27mm | |
| Circluar Pins/Square Pins | Pin Header | |
| Current Rating | 3.4A | |
| Insulation Height | 0.86mm |
| Type | Description | |
|---|---|---|
| Mounting Type | Through Hole | |
| Length of Mating Pin | 3.05mm | |
| Operating Temperature | -55℃~+125℃ | |
| Contact Plating | Gold | |
| Number of PINs | 32P | |
| Length of End Connection Pin | 2.29mm | |
| Color | Black | |
| Row Spacing | 1.27mm |
Report an ErrorShow similar products (0) >
In-Stock: 10
10 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 4.8471 | $ 4.85 |
| 10+ | $ 4.7056 | $ 47.06 |
| 28+ | $ 4.6129 | $ 129.16 |
| 112+ | $ 4.5185 | $ 506.07 |
Standard Packaging28/Full Tube | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | Samtec | |
| Packaging | Through Hole,P=1.27mm | |
| Contact Material | Phosphor bronze | |
| Number of Rows | 2 | |
| Pitch | 1.27mm | |
| Circluar Pins/Square Pins | Pin Header | |
| Current Rating | 3.4A | |
| Insulation Height | 0.86mm | |
| Mounting Type | Through Hole | |
| Length of Mating Pin | 3.05mm | |
| Operating Temperature | -55℃~+125℃ | |
| Contact Plating | Gold | |
| Number of PINs | 32P | |
| Length of End Connection Pin | 2.29mm | |
| Color | Black | |
| Row Spacing | 1.27mm |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | Samtec | |
| Packaging | Through Hole,P=1.27mm | |
| Contact Material | Phosphor bronze | |
| Number of Rows | 2 | |
| Pitch | 1.27mm | |
| Circluar Pins/Square Pins | Pin Header | |
| Current Rating | 3.4A | |
| Insulation Height | 0.86mm |
| Type | Description | |
|---|---|---|
| Mounting Type | Through Hole | |
| Length of Mating Pin | 3.05mm | |
| Operating Temperature | -55℃~+125℃ | |
| Contact Plating | Gold | |
| Number of PINs | 32P | |
| Length of End Connection Pin | 2.29mm | |
| Color | Black | |
| Row Spacing | 1.27mm |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



