muRata GCQ1555C1H8R6DB01D
| Manufacturer | |
| MPN | GCQ1555C1H8R6DB01D |
| LCSC Part # | C2228449 |
| Packaging | 0402 |
| Customer # | |
| Key Attributes | 8.6pF 50V 0402 Ceramic Capacitors RoHS |
| Datasheet | |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | muRata | |
| Packaging | 0402 | |
| Capacitance | 8.6pF | |
| Temperature Coefficient | - | |
| Voltage Rating | 50V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | muRata | |
| Packaging | 0402 |
| Type | Description | |
|---|---|---|
| Capacitance | 8.6pF | |
| Temperature Coefficient | - | |
| Voltage Rating | 50V |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0559 | $ 0.06 |
| 200+ | $ 0.0217 | $ 4.34 |
| 500+ | $ 0.0209 | $ 10.45 |
| 1,000+ | $ 0.0205 | $ 20.50 |
Standard Packaging10000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | muRata | |
| Packaging | 0402 | |
| Capacitance | 8.6pF | |
| Temperature Coefficient | - | |
| Voltage Rating | 50V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | muRata | |
| Packaging | 0402 |
| Type | Description | |
|---|---|---|
| Capacitance | 8.6pF | |
| Temperature Coefficient | - | |
| Voltage Rating | 50V |
Report an ErrorShow similar products (0) >
C2228449 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| GJM1555C1H8R6WB01D | muRata | 0402 | 5 | $ 0.0709 | ||
| CBR04C869B5GAC | KEMET | 0402 | 0 | $ 0.0225 | ||
| GCQ1555C1H8R6CB01D | muRata | 0402 | 0 | $ 0.0605 | ||
| GCM1555G1H8R6CA16J | muRata | 0402 | 0 | $ 0.029 | ||
| GCM1555G1H8R6CA16D | muRata | 0402 | 0 | $ 0.0376 | ||
| GCM1555G1H8R6BA16J | muRata | 0402 | 0 | $ 0.0414 | ||
| GCM1555G1H8R6BA16D | muRata | 0402 | 0 | $ 0.0501 | ||
| GCM1555C1H8R6DA16J | muRata | 0402 | 0 | $ 0.0197 | ||
| GJM1555C1H8R6WB01J | muRata | 0402 | 0 | $ 0.0759 | ||
| CQ0402CRNPO9BN8R6 | YAGEO | 0402 | 0 | $ 0.0237 |

