KEMET C0805X223K5GECAUTO
| Manufacturer | |
| MPN | C0805X223K5GECAUTO |
| LCSC Part # | C2228357 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | 22nF C0G ±10% 50V 0805 Ceramic Capacitors RoHS |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 0805 | |
| Capacitance | 22nF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±10% | |
| Voltage Rating | 50V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 0805 | |
| Capacitance | 22nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±10% | |
| Voltage Rating | 50V |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0568 | $ 0.06 |
| 200+ | $ 0.022 | $ 4.40 |
| 500+ | $ 0.0213 | $ 10.65 |
| 1,000+ | $ 0.0209 | $ 20.90 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 0805 | |
| Capacitance | 22nF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±10% | |
| Voltage Rating | 50V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 0805 | |
| Capacitance | 22nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±10% | |
| Voltage Rating | 50V |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| GRM21B5C1H223JA01L | muRata | 0805 | 45,290 | $ 0.1343 | ||
| CGA4J2C0G1H223JT0Y0N | TDK | 0805 | 6,110 | $ 0.121 | ||
| CGA0805C0G223J500MT | HRE | 0805 | 2,345 | $ 0.0841 | ||
| GCM21B5C1H223JA16L | muRata | 0805 | 1,875 | $ 0.1759 | ||
| 0805C0G223J500NT | AIDE CAPACITOR | 0805 | 1,200 | $ 0.0675 | ||
| C2012C0G1H223JT000N | TDK | 0805 | 385 | $ 0.1887 | ||
| C0805C223J5GACTU | KEMET | 0805 | 18 | $ 0.2298 | ||
| C0805X223K5GEC7210 | KEMET | 0805 | 0 | $ 0.0456 | ||
| C0805X223K5GEC7800 | KEMET | 0805 | 0 | $ 0.0482 | ||
| C0805C223K5GEC7800 | KEMET | 0805 | 0 | $ 0.0878 | ||
| C0805C223K5GECAUTO | KEMET | 0805 | 0 | $ 0.0986 | ||
| C0805C223K5GEC7210 | KEMET | 0805 | 0 | $ 0.0724 | ||
| C2012C0G1H223K125AA | TDK | 0805 | 0 | $ 0.0491 | ||
| C2012C0G2A223K125AC | TDK | 0805 | 0 | $ 0.047 | ||
| C0805X223K5GECAUTO7210 | KEMET | 0805 | 0 | $ 0.0538 | ||
| C0805X223J5GACAUTO | KEMET | 0805 | 0 | $ 0.293 | ||
| GRM2165C1H223JA01D | muRata | 0805 | 0 | $ 0.1069 | ||
| GRM21B5C1H223JA01K | muRata | 0805 | 0 | $ 0.082 | ||
| GCM21B5C1H223JA16J | muRata | 0805 | 0 | $ 0.2005 | ||
| CGA4J2C0G1H223J125AA | TDK | 0805 | 0 | $ 0.5266 |

