KEMET C0805X224M5RECAUTO7210
| Manufacturer | |
| MPN | C0805X224M5RECAUTO7210 |
| LCSC Part # | C2227761 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | 220nF X7R ±20% 50V 0805 Ceramic Capacitors RoHS |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 0805 | |
| Capacitance | 220nF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±20% | |
| Voltage Rating | 50V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 0805 | |
| Capacitance | 220nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±20% | |
| Voltage Rating | 50V |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0534 | $ 0.05 |
| 200+ | $ 0.0207 | $ 4.14 |
| 500+ | $ 0.02 | $ 10.00 |
| 1,000+ | $ 0.0196 | $ 19.60 |
Standard Packaging10000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 0805 | |
| Capacitance | 220nF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±20% | |
| Voltage Rating | 50V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 0805 | |
| Capacitance | 220nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±20% | |
| Voltage Rating | 50V |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| C0805C224M5RACAUTO | KEMET | 0805 | 0 | $ 0.1731 | ||
| C0805F224M5RACAUTO7210 | KEMET | 0805 | 0 | $ 0.1281 | ||
| C0805C224M5RAC7800 | KEMET | 0805 | 0 | $ 0.4878 | ||
| C0805C224M5REC7800 | KEMET | 0805 | 0 | $ 0.0324 | ||
| C0805C224M5RECAUTO | KEMET | 0805 | 0 | $ 0.0402 | ||
| C0805X224M5REC7800 | KEMET | 0805 | 0 | $ 0.0479 | ||
| C0805X224M5RECAUTO | KEMET | 0805 | 0 | $ 0.0565 | ||
| C0805F224M5RACTU | KEMET | 0805 | 0 | $ 0.1146 | ||
| 0805Y0500224MXT | Knowles | 0805 | 0 | $ 0.1923 | ||
| GCM21BR71H224MA37K | muRata | 0805 | 0 | $ 0.1219 | ||
| GCM21BR71H224MA37L | muRata | 0805 | 0 | $ 0.1219 | ||
| UMK212B7224MG-T | Taiyo Yuden | 0805 | 0 | $ 0.0192 | ||
| UMF212B7224MGHT | Taiyo Yuden | 0805 | 0 | $ 0.0445 | ||
| CGA4J2X7R1H224M125AA | TDK | 0805 | 0 | $ 0.025 | ||
| CGA4J2X7R1H224M125AE | TDK | 0805 | 0 | $ 0.032 | ||
| TCC0805X7R224M500DT | CCTC | 0805 | 0 | $ 0.0079 | ||
| TCC0805X7R224M500FT | CCTC | 0805 | 0 | $ 0.0079 | ||
| TCC0805X7R224M500DTS | CCTC | 0805 | 0 | $ 0.0086 | ||
| 0805B224M500CT | Walsin | 0805 | 0 | $ 0.0124 | ||
| CC0805MKX7R9BB224 | YAGEO | 0805 | 0 | $ 0.0124 |

