LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Bridgelux BXRH-40H0600-A-82 product image
Images for reference only

Bridgelux BXRH-40H0600-A-82

Manufacturer
MPN
BXRH-40H0600-A-82
LCSC Part #
C22273535
Packaging
-
Customer #
Key Attributes
LED COBs, Engines, Modules, Strips RoHS
Datasheetpdf iconBridgelux BXRH-40H0600-A-82
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.4862$ 1.49
200+$ 0.5935$ 118.70
480+$ 0.5727$ 274.90
1,000+$ 0.5631$ 563.10
Standard Packaging40/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryOptoelectronics/LED COBs, Engines, Modules, Strips
ManufacturerBridgelux
Packaging-

Introduction

AI Translation

The V Series HD LED Array products are an ultra-high lumen density COB product line, specifically designed for high-intensity spotlights used in commercial and retail environments. The V Series HD Array delivers industry-leading color uniformity across varying beam angles, replacing ceramic metal halide lamps by providing equal or greater center beam candlepower at lower wattage and longer operational life. Their narrow beam control and superior light quality make them ideal for applications requiring directional spotlighting.

The V4 HD LED Array is available in multiple color temperature and CRI combinations, offering significant design flexibility and energy efficiency.

Lighting system designs incorporating these LED arrays can improve system-level efficacy and extend service life. Typical applications include, but are not limited to, commercial and residential downlights, accent lighting, spotlights, and track lighting.

The Bridgelux Décor Series is our advanced color product line specifically designed for high-end applications, delivering unparalleled LED light quality through exceptional color rendering options while providing pleasing and inspiring lighting solutions. Bridgelux Décor Series color points are available on the Vero @ SE Series, Vero Series, V Series, and V Series HD products.

The Décor Series Ultra premium products offer a high CRI of 97 and a minimum R9 value of 91, emphasizing the reds and hues most sensitive to the human eye, making them ideal for the most luxurious retail stores and world-renowned museums. Décor Series Ultra premium products are designed to replace halogen lamps.

Features

AI Translation
  • Typical efficacy of 134 lm/W
  • Compact high-flux-density light source
  • Uniform, high-quality illumination
  • Minimum 80, 90, and 95 CRI options
  • Simplified thermal path
  • ENERGY STAR/ANSI-compliant color binning with 3 SDCM options
  • More energy-efficient than incandescent, halogen, and fluorescent lamps
  • Low-voltage DC operation
  • Instant-on with unlimited dimming capability
  • Enhanced optical control
  • Pixel-free, pure white light
  • High-quality true color rendering
  • Significantly reduced thermal resistance for improved operating temperature
  • Uniform, consistent white light
  • Reduced operating costs
  • Easy integration with daylight and motion sensors for greater energy savings
  • Lower maintenance costs
  • Environmentally friendly with no disposal concerns

Applications

AI Translation

Commercial and residential downlights, accent lighting, spotlights, and track lighting