Allied Components International AC80-332J-RC
| Manufacturer | |
| MPN | AC80-332J-RC |
| LCSC Part # | C22270192 |
| Packaging | - |
| Customer # | |
| Key Attributes | 110mA 3.3mH ±5% 12Ω Fixed Inductors RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Allied Components International | |
| Packaging | - | |
| Current Rating | 110mA | |
| Inductance | 3.3mH | |
| Tolerance | ±5% | |
| DC Resistance(DCR) | 12Ω |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Allied Components International | |
| Packaging | - | |
| Current Rating | 110mA |
| Type | Description | |
|---|---|---|
| Inductance | 3.3mH | |
| Tolerance | ±5% | |
| DC Resistance(DCR) | 12Ω |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.9919 | $ 0.99 |
| 200+ | $ 0.3968 | $ 79.36 |
| 500+ | $ 0.384 | $ 192.00 |
| 1,000+ | $ 0.376 | $ 376.00 |
Standard Packaging1/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Allied Components International | |
| Packaging | - | |
| Current Rating | 110mA | |
| Inductance | 3.3mH | |
| Tolerance | ±5% | |
| DC Resistance(DCR) | 12Ω |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Allied Components International | |
| Packaging | - | |
| Current Rating | 110mA |
| Type | Description | |
|---|---|---|
| Inductance | 3.3mH | |
| Tolerance | ±5% | |
| DC Resistance(DCR) | 12Ω |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |

