VISHAY VJ0805A680GXBPW1BC
| Manufacturer | |
| MPN | VJ0805A680GXBPW1BC |
| LCSC Part # | C2226879 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | 68pF C0G ±2% 100V 0805 Ceramic Capacitors RoHS |
| Datasheet | |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 0805 | |
| Capacitance | 68pF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±2% | |
| Voltage Rating | 100V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 0805 | |
| Capacitance | 68pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±2% | |
| Voltage Rating | 100V |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0524 | $ 0.05 |
| 200+ | $ 0.0203 | $ 4.06 |
| 500+ | $ 0.0196 | $ 9.80 |
| 1,000+ | $ 0.0193 | $ 19.30 |
Standard Packaging15000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 0805 | |
| Capacitance | 68pF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±2% | |
| Voltage Rating | 100V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 0805 | |
| Capacitance | 68pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±2% | |
| Voltage Rating | 100V |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| CBR08C680G1GAC | KEMET | 0805 | 0 | $ 0.331 | ||
| C0805C680G1GAC7800 | KEMET | 0805 | 0 | $ 0.1812 | ||
| C0805C680G2GACTU | KEMET | 0805 | 0 | $ 0.1791 | ||
| CL21C680GDCNCNC | Samsung Electro-Mechanics | 0805 | 0 | $ 0.5038 | ||
| VJ0805A680GLBAJ32 | VISHAY | 0805 | 0 | $ 0.7162 | ||
| VJ0805A680GXBCW1BC | VISHAY | 0805 | 0 | $ 0.0584 | ||
| VJ0805A680GXBMP | VISHAY | 0805 | 0 | $ 0.2068 | ||
| VJ0805A680GXBAP | VISHAY | 0805 | 0 | $ 0.2068 | ||
| VJ0805A680GXBAC | VISHAY | 0805 | 0 | $ 0.2068 | ||
| VJ0805D680GLBAP | VISHAY | 0805 | 0 | $ 0.5328 | ||
| VJ0805D680GLBAC | VISHAY | 0805 | 0 | $ 0.5328 | ||
| VJ0805D680GLBAJ | VISHAY | 0805 | 0 | $ 0.5328 | ||
| VJ0805D680GXBAP | VISHAY | 0805 | 0 | $ 0.5328 | ||
| VJ0805D680GXBAJ | VISHAY | 0805 | 0 | $ 0.5328 | ||
| VJ0805D680GXBAC | VISHAY | 0805 | 0 | $ 0.5328 | ||
| VJ0805A680GXBMC | VISHAY | 0805 | 0 | $ 0.2725 | ||
| VJ0805A680GLCAJ32 | VISHAY | 0805 | 0 | $ 0.8598 | ||
| VJ0805D680GLCAC | VISHAY | 0805 | 0 | $ 0.5328 | ||
| HH21N680G101CT | Walsin | 0805 | 0 | $ 0.0221 | ||
| 0805N680G101CT | Walsin | 0805 | 0 | $ 0.0156 |

