KEMET C0805C473K5JAC7800
| Manufacturer | |
| MPN | C0805C473K5JAC7800 |
| LCSC Part # | C2226672 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | 47nF U2J ±10% 50V 0805 Ceramic Capacitors RoHS |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 0805 | |
| Capacitance | 47nF | |
| Temperature Coefficient | U2J | |
| Tolerance | ±10% | |
| Voltage Rating | 50V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 0805 | |
| Capacitance | 47nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | U2J | |
| Tolerance | ±10% | |
| Voltage Rating | 50V |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0534 | $ 0.05 |
| 200+ | $ 0.0207 | $ 4.14 |
| 500+ | $ 0.02 | $ 10.00 |
| 1,000+ | $ 0.0196 | $ 19.60 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 0805 | |
| Capacitance | 47nF | |
| Temperature Coefficient | U2J | |
| Tolerance | ±10% | |
| Voltage Rating | 50V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 0805 | |
| Capacitance | 47nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | U2J | |
| Tolerance | ±10% | |
| Voltage Rating | 50V |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| GRM21B7U1H473JA01L | muRata | 0805 | 2,395 | $ 0.1041 | ||
| C0805X473K5JAC7800 | KEMET | 0805 | 0 | $ 0.0601 | ||
| C0805X473K5JACAUTO | KEMET | 0805 | 0 | $ 0.066 | ||
| C0805C473K5JACAUTO | KEMET | 0805 | 0 | $ 0.0596 | ||
| C0805C473J5JAC7800 | KEMET | 0805 | 0 | $ 0.0913 | ||
| C0805C473J5JACAUTO | KEMET | 0805 | 0 | $ 0.1121 | ||
| C0805X473J5JACAUTO | KEMET | 0805 | 0 | $ 0.1392 | ||
| C0805X473J5JAC7800 | KEMET | 0805 | 0 | $ 0.1109 | ||
| GRM21B7U1H473JA01K | muRata | 0805 | 0 | $ 0.1011 | ||
| C0805C473G5JACAUTO | KEMET | 0805 | 0 | $ 0.1269 | ||
| C0805X473G5JACAUTO | KEMET | 0805 | 0 | $ 0.1416 | ||
| C0805X473G5JAC7800 | KEMET | 0805 | 0 | $ 0.1405 | ||
| C0805C473G5JAC7800 | KEMET | 0805 | 0 | $ 0.1564 | ||
| C0805C473F5JACAUTO | KEMET | 0805 | 0 | $ 0.3728 | ||
| C0805X473F5JACAUTO | KEMET | 0805 | 0 | $ 0.4179 | ||
| C0805X473F5JAC7800 | KEMET | 0805 | 0 | $ 0.431 | ||
| C0805C473F5JAC7800 | KEMET | 0805 | 0 | $ 0.4804 | ||
| C0805C473M5JACAUTO | KEMET | 0805 | 0 | $ 0.0575 | ||
| C0805X473M5JACAUTO | KEMET | 0805 | 0 | $ 0.0636 | ||
| C0805X473M5JAC7800 | KEMET | 0805 | 0 | $ 0.0576 |

