New Energy DSB1-66G02-3018-90-01
| Manufacturer | |
| MPN | DSB1-66G02-3018-90-01 |
| LCSC Part # | C22265050 |
| Packaging | - |
| Customer # | |
| Key Attributes | LED COBs, Engines, Modules, Strips RoHS |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED COBs, Engines, Modules, Strips | |
| Manufacturer | New Energy | |
| Packaging | - |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED COBs, Engines, Modules, Strips | |
| Manufacturer | New Energy |
| Type | Description | |
|---|---|---|
| Packaging | - |
Introduction
When traditional incandescent lamps are dimmed, the color temperature shifts toward warmer tones, producing a candlelight-like effect. As the new standard for lighting, LEDs have previously made this effect difficult to achieve. New dim-to-warm linear LED modules enable lighting manufacturers to easily replicate the warm glow characteristic of traditional halogen light sources. These modules are compatible with most single-channel LED drivers and standard dimmer switches, simplifying luminaire design.
Features
- Adjustable down to 1800K for perfect warm lighting effects
- Single-channel dim-to-warm via proprietary IC
- 3000K dimmable to 1800K, ideal for hospitality and residential applications
- Custom and OEM design solutions available
Applications
- Hotel
- Restaurant
- Architectural lighting
- Residential
- Retail store
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 15.3221 | $ 15.32 |
| 200+ | $ 6.1138 | $ 1222.76 |
| 500+ | $ 5.9106 | $ 2955.30 |
| 1,000+ | $ 5.8082 | $ 5808.20 |
Standard Packaging10/Full Bag | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED COBs, Engines, Modules, Strips | |
| Manufacturer | New Energy | |
| Packaging | - |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED COBs, Engines, Modules, Strips | |
| Manufacturer | New Energy |
| Type | Description | |
|---|---|---|
| Packaging | - |
Introduction
When traditional incandescent lamps are dimmed, the color temperature shifts toward warmer tones, producing a candlelight-like effect. As the new standard for lighting, LEDs have previously made this effect difficult to achieve. New dim-to-warm linear LED modules enable lighting manufacturers to easily replicate the warm glow characteristic of traditional halogen light sources. These modules are compatible with most single-channel LED drivers and standard dimmer switches, simplifying luminaire design.
Features
- Adjustable down to 1800K for perfect warm lighting effects
- Single-channel dim-to-warm via proprietary IC
- 3000K dimmable to 1800K, ideal for hospitality and residential applications
- Custom and OEM design solutions available
Applications
- Hotel
- Restaurant
- Architectural lighting
- Residential
- Retail store
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

