GAPTEC Electronic 65ACO_48S3
| Manufacturer | |
| MPN | 65ACO_48S3 |
| LCSC Part # | C22264129 |
| Packaging | - |
| Customer # | |
| Key Attributes | AC DC Configurable Power Supply Modules RoHS |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Maintenance, Repair & Operations/Power Supplies/Power Supplies - External/Internal (Off-Board)/AC DC Configurable Power Supply Modules | |
| Manufacturer | GAPTEC Electronic | |
| Packaging | - |
| Type | Description | |
|---|---|---|
| Packaging | - |
Introduction
The 65ACO_3 series features universal AC input with DC input voltage support, offering low power consumption, high efficiency, high reliability, and high isolation strength. The converter delivers excellent EMC performance, complying with IEC/EN61000-4 and CISPR32/EN55032 standards, and meets IEC/EN/UL62368 requirements. It is widely used in industrial, office, and consumer applications. For extremely harsh EMC environments, the application circuit shown in the design reference section of this datasheet is recommended.
Features
- 65W single output AC-DC converter
- Universal input
- Isolated and regulated
- 85-264V universal AC or 100-370V wide range DC input
- 3×2 inch high power density
- Operating temperature range: -25°C ~ +70°C
- Regulated output, low ripple and noise
- Output short circuit, overcurrent, overvoltage protection
- High efficiency, high reliability
- Compliant with CISPR32/EN55032 Class B
- UL/EN/IEC62368 certified
Applications
- Industrial
- Office
- Consumer
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 23.9319 | $ 23.93 |
| 198+ | $ 9.5491 | $ 1890.72 |
| 504+ | $ 9.2307 | $ 4652.27 |
| 1,008+ | $ 9.0723 | $ 9144.88 |
Standard Packaging18/Full Box | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Maintenance, Repair & Operations/Power Supplies/Power Supplies - External/Internal (Off-Board)/AC DC Configurable Power Supply Modules | |
| Manufacturer | GAPTEC Electronic | |
| Packaging | - |
| Type | Description | |
|---|---|---|
| Packaging | - |
Introduction
The 65ACO_3 series features universal AC input with DC input voltage support, offering low power consumption, high efficiency, high reliability, and high isolation strength. The converter delivers excellent EMC performance, complying with IEC/EN61000-4 and CISPR32/EN55032 standards, and meets IEC/EN/UL62368 requirements. It is widely used in industrial, office, and consumer applications. For extremely harsh EMC environments, the application circuit shown in the design reference section of this datasheet is recommended.
Features
- 65W single output AC-DC converter
- Universal input
- Isolated and regulated
- 85-264V universal AC or 100-370V wide range DC input
- 3×2 inch high power density
- Operating temperature range: -25°C ~ +70°C
- Regulated output, low ripple and noise
- Output short circuit, overcurrent, overvoltage protection
- High efficiency, high reliability
- Compliant with CISPR32/EN55032 Class B
- UL/EN/IEC62368 certified
Applications
- Industrial
- Office
- Consumer
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

