KEMET C0805X332KMGEC7800
| Manufacturer | |
| MPN | C0805X332KMGEC7800 |
| LCSC Part # | C2226231 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | 3.3nF C0G ±10% 63V 0805 Ceramic Capacitors RoHS |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 0805 | |
| Capacitance | 3.3nF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±10% | |
| Voltage Rating | 63V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 0805 | |
| Capacitance | 3.3nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±10% | |
| Voltage Rating | 63V |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0482 | $ 0.05 |
| 200+ | $ 0.0187 | $ 3.74 |
| 500+ | $ 0.018 | $ 9.00 |
| 1,000+ | $ 0.0177 | $ 17.70 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 0805 | |
| Capacitance | 3.3nF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±10% | |
| Voltage Rating | 63V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 0805 | |
| Capacitance | 3.3nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±10% | |
| Voltage Rating | 63V |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| C0805C332KMGEC7800 | KEMET | 0805 | 0 | $ 0.0186 | ||
| C0805C332KMGECAUTO | KEMET | 0805 | 0 | $ 0.0266 | ||
| C0805X332KMGECAUTO | KEMET | 0805 | 0 | $ 0.0568 | ||
| C0805X332KMGEC7210 | KEMET | 0805 | 0 | $ 0.0585 | ||
| C0805C332KMGEC7210 | KEMET | 0805 | 0 | $ 0.0239 | ||
| C0805X332KMGECAUTO7210 | KEMET | 0805 | 0 | $ 0.0689 | ||
| C0805C332K1GEC7800 | KEMET | 0805 | 0 | $ 0.0186 | ||
| C0805X332K1GEC7210 | KEMET | 0805 | 0 | $ 0.0456 | ||
| C0805X332K1GEC7800 | KEMET | 0805 | 0 | $ 0.0482 | ||
| C0805X332K1GECAUTO | KEMET | 0805 | 0 | $ 0.0568 | ||
| C0805C332K1GEC7210 | KEMET | 0805 | 0 | $ 0.0239 | ||
| C0805C332K2GEC7800 | KEMET | 0805 | 0 | $ 0.0186 | ||
| C0805C332K2GECAUTO | KEMET | 0805 | 0 | $ 0.0266 | ||
| C0805X332K2GEC7210 | KEMET | 0805 | 0 | $ 0.0456 | ||
| C0805X332K2GEC7800 | KEMET | 0805 | 0 | $ 0.0482 | ||
| C0805X332K2GECAUTO | KEMET | 0805 | 0 | $ 0.0568 | ||
| C0805C332K2GECAUTO7210 | KEMET | 0805 | 0 | $ 0.034 | ||
| VJ0805A332KXBTW1BC | VISHAY | 0805 | 0 | $ 0.0965 | ||
| VJ0805A332KXBRW1BC | VISHAY | 0805 | 0 | $ 0.0858 | ||
| 0805N332K101CT | Walsin | 0805 | 0 | $ 0.0439 |

