VISHAY GA1206Y822MXABT31G
| Manufacturer | |
| MPN | GA1206Y822MXABT31G |
| LCSC Part # | C2226015 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | 8.2nF X7R ±20% 50V 1206 Ceramic Capacitors RoHS |
| Datasheet | |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 1206 | |
| Capacitance | 8.2nF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±20% | |
| Voltage Rating | 50V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 1206 | |
| Capacitance | 8.2nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±20% | |
| Voltage Rating | 50V |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0417 | $ 0.04 |
| 200+ | $ 0.0162 | $ 3.24 |
| 500+ | $ 0.0156 | $ 7.80 |
| 1,000+ | $ 0.0153 | $ 15.30 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 1206 | |
| Capacitance | 8.2nF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±20% | |
| Voltage Rating | 50V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 1206 | |
| Capacitance | 8.2nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±20% | |
| Voltage Rating | 50V |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 1206J0500822MXT | Knowles | 1206 | 0 | $ 0.1652 | ||
| 1206Y0500822MXT | Knowles | 1206 | 0 | $ 0.17 | ||
| 1206Y0500822MET | Knowles | 1206 | 0 | $ 0.2339 | ||
| 1206J0630822MXT | Knowles | 1206 | 0 | $ 0.1652 | ||
| 1206Y0630822MXT | Knowles | 1206 | 0 | $ 0.17 | ||
| 1206Y0630822MET | Knowles | 1206 | 0 | $ 0.2277 | ||
| MA1206XR822M500 | Meritek | 1206 | 0 | $ 0.0662 | ||
| VJ1206Y822MLAAJ32 | VISHAY | 1206 | 0 | $ 0.5325 | ||
| VJ1206Y822MXAAT | VISHAY | 1206 | 0 | $ 0.0471 | ||
| GA1206Y822MBABR31G | VISHAY | 1206 | 0 | $ 0.0533 | ||
| VJ1206Y822MXAMP | VISHAY | 1206 | 0 | $ 0.0546 | ||
| VJ1206Y822MXAMC | VISHAY | 1206 | 0 | $ 0.0546 | ||
| VJ1206Y822MXAAP | VISHAY | 1206 | 0 | $ 0.0546 | ||
| VJ1206Y822MXAPW1BC | VISHAY | 1206 | 0 | $ 0.079 | ||
| VJ1206Y822MXACW1BC | VISHAY | 1206 | 0 | $ 0.0866 | ||
| VJ1206Y822MXAAC | VISHAY | 1206 | 0 | $ 0.0896 | ||
| GA1206Y822MBABT31G | VISHAY | 1206 | 0 | $ 0.3311 | ||
| GA1206Y822MXABR31G | VISHAY | 1206 | 0 | $ 0.2634 | ||
| VJ1206Y822MLBAJ32 | VISHAY | 1206 | 0 | $ 0.6483 | ||
| 1206B822M500CT | Walsin | 1206 | 0 | $ 0.0392 |

