LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Di-Soric Gmbh & Co KG 213273 product image
Images for reference only

Di-Soric Gmbh & Co KG 213273RoHS

Manufacturer
MPN
213273
LCSC Part #
C22258959
Packaging
-
Customer #
Key Attributes
Proximity Sensors - Industrial RoHS
Datasheetpdf iconDi-Soric Gmbh & Co KG 213273
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 38.9945$ 38.99
200+$ 15.5595$ 3111.90
500+$ 15.0392$ 7519.60
1,000+$ 14.7822$ 14782.20
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIndustrial Automation and Controls/Industrial Sensors/Proximity Sensors - Industrial
ManufacturerDi-Soric Gmbh & Co KG
Packaging-
Current - Supply10mA
Voltage - Supply10V~30V
FeaturesShort-Circuit Protection

Features

AI Translation
  • Simple switching distance
  • M12 metal connector
  • Short-circuit protection
  • LED switching status indicator
  • High ingress protection rating
  • Operating voltage: 10 ... 30 V DC
  • No-load current consumption: 10 mA
  • Insulation withstand voltage: <500 V DC
  • Mounting type: Flush
  • Thread: M18x1
  • Housing length: 79 mm
  • Housing material: Brass (nickel-plated)
  • Protection class: III, SELV operation
  • Operating principle: Inductive
  • Evaluation method: Digital
  • Form factor: Threaded
  • Product series: INS - 100 Standard
  • Switching output: PNP, 200 mA, normally closed
  • Voltage drop (max.): 1.5 V DC
  • Switching distance (Sn): 5 mm
  • Standard target plate: 18×18×1 mm
  • Switching hysteresis (max.): < 10 %
  • LED indicator: Yes
  • Switching frequency: 500 Hz
  • Operating temperature: -25 ... +70 °C
  • Protection rating: IP 67
  • Connection type: Connector, M12, 3-pin, A-coded