Di-Soric Gmbh & Co KG 213262
| Manufacturer | |
| MPN | 213262 |
| LCSC Part # | C22258958 |
| Packaging | - |
| Customer # | |
| Key Attributes | Proximity Sensors - Industrial RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Industrial Automation and Controls/Industrial Sensors/Proximity Sensors - Industrial | |
| Manufacturer | Di-Soric Gmbh & Co KG | |
| Packaging | - | |
| Current - Supply | 10mA | |
| Voltage - Supply | 10V~30V | |
| Features | Short-Circuit Protection |
| Type | Description | |
|---|---|---|
| Category | Industrial Automation and Controls/Industrial Sensors/Proximity Sensors - Industrial | |
| Manufacturer | Di-Soric Gmbh & Co KG | |
| Packaging | - |
| Type | Description | |
|---|---|---|
| Current - Supply | 10mA | |
| Voltage - Supply | 10V~30V | |
| Features | Short-Circuit Protection |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Simple switching distance
- High-flexibility cable
- Short-circuit protection
- LED switching status indicator
- High ingress protection rating
- Operating voltage: 10 ... 30 V DC
- Current consumption: 10 mA
- Insulation withstand voltage: <500 V DC
- Mounting type: flush
- Thread: M30 x 1.5
- Housing length: 55 mm
- Housing material: nickel-plated brass
- Cable material: PVC
- Protection class: III, SELV operation
- Operating principle: inductive
- Output type: digital
- Product series: INS - 100 standard
- Switching output: NPN, 200 mA, normally closed
- Voltage drop (max): 1.5 V DC
- Switching distance (Sn): 10 mm
- Standard target plate: 30 × 30 × 1 mm
- Switching hysteresis (max): < 10%
- LED indicator: yes
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 48.19 | $ 48.19 |
| 200+ | $ 19.2291 | $ 3845.82 |
| 500+ | $ 18.5858 | $ 9292.90 |
| 1,000+ | $ 18.2682 | $ 18268.20 |
Standard Packaging1/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Industrial Automation and Controls/Industrial Sensors/Proximity Sensors - Industrial | |
| Manufacturer | Di-Soric Gmbh & Co KG | |
| Packaging | - | |
| Current - Supply | 10mA | |
| Voltage - Supply | 10V~30V | |
| Features | Short-Circuit Protection |
| Type | Description | |
|---|---|---|
| Category | Industrial Automation and Controls/Industrial Sensors/Proximity Sensors - Industrial | |
| Manufacturer | Di-Soric Gmbh & Co KG | |
| Packaging | - |
| Type | Description | |
|---|---|---|
| Current - Supply | 10mA | |
| Voltage - Supply | 10V~30V | |
| Features | Short-Circuit Protection |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Simple switching distance
- High-flexibility cable
- Short-circuit protection
- LED switching status indicator
- High ingress protection rating
- Operating voltage: 10 ... 30 V DC
- Current consumption: 10 mA
- Insulation withstand voltage: <500 V DC
- Mounting type: flush
- Thread: M30 x 1.5
- Housing length: 55 mm
- Housing material: nickel-plated brass
- Cable material: PVC
- Protection class: III, SELV operation
- Operating principle: inductive
- Output type: digital
- Product series: INS - 100 standard
- Switching output: NPN, 200 mA, normally closed
- Voltage drop (max): 1.5 V DC
- Switching distance (Sn): 10 mm
- Standard target plate: 30 × 30 × 1 mm
- Switching hysteresis (max): < 10%
- LED indicator: yes
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 9031809090 |
| USHTS | 9031808070 |
| TARIC | 9031808000 |
| CAHTS | 9031800090 |
| BRHTS | 90318099 |
| INHTS | 90318000 |
| MXHTS | 9031.80.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 9031809090 |
| USHTS | 9031808070 |
| TARIC | 9031808000 |
| Type | Details |
|---|---|
| CAHTS | 9031800090 |
| BRHTS | 90318099 |
| INHTS | 90318000 |
| MXHTS | 9031.80.99 |

