LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Di-Soric Gmbh & Co KG 203636 product image
Images for reference only

Di-Soric Gmbh & Co KG 203636RoHS

Manufacturer
MPN
203636
LCSC Part #
C22258915
Packaging
-
Customer #
Key Attributes
Proximity Sensors - Industrial RoHS
Datasheetpdf iconDi-Soric Gmbh & Co KG 203636
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 99.4063$ 99.41
200+$ 39.6649$ 7932.98
500+$ 38.3384$ 19169.20
1,000+$ 37.684$ 37684.00
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIndustrial Automation and Controls/Industrial Sensors/Proximity Sensors - Industrial
ManufacturerDi-Soric Gmbh & Co KG
Packaging-
Current - Supply10mA
Voltage - Supply10V~30V
FeaturesShort-Circuit Protection;Pulse suppression

Features

AI Translation
  • Metal plug
  • Integrated variable device
  • Short-circuit protection
  • Start pulse suppression
  • LED
  • LED 4×90° (yellow)
  • Key width 24mm
  • Brown wire marked BN
  • Blue wire marked BU
  • White wire marked WH
  • Protection rating IP 67
  • Connector: M12 4-pin A-coded plug