LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Di-Soric Gmbh & Co KG 200484 product image
Images for reference only

Di-Soric Gmbh & Co KG 200484RoHS

Manufacturer
MPN
200484
LCSC Part #
C22258902
Packaging
-
Customer #
Key Attributes
Proximity Sensors - Industrial RoHS
Datasheetpdf iconDi-Soric Gmbh & Co KG 200484
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 139.4494$ 139.45
200+$ 55.6409$ 11128.18
500+$ 53.783$ 26891.50
1,000+$ 52.8636$ 52863.60
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIndustrial Automation and Controls/Industrial Sensors/Proximity Sensors - Industrial
ManufacturerDi-Soric Gmbh & Co KG
Packaging-
Current - Supply12mA
Voltage - Supply15V~30V
FeaturesShort-Circuit Protection

Features

AI Translation
  • Analog voltage output
  • Analog current output
  • Metal connector
  • Integrated switching
  • Short-circuit protection
  • Key width 24mm
  • Operating voltage 15~30V DC
  • Self-consumption 12mA
  • Isolation voltage compliant with IEC 60947-5-2 (7.2.3.1)
  • Mounting type: quasi-flush
  • Thread: M18x1
  • Housing length 48.5mm
  • Housing material: brass (CuZn, nickel-plated)
  • Maximum tightening torque 25Nm
  • Protection class III, SELV
  • Sensing mode: inductive
  • Output: analog
  • Threaded type
  • Extremely high switching distance
  • Analog output: 0...10V, 4...20mA
  • Switching distance 0...10mm
  • Standard target plate size 30×30×1mm
  • Switching frequency 500Hz
  • Operating temperature -25~+70°C
  • Protection rating IP 67
  • Connection: connector, M12, 4-pin, A-coded